021602.5H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 45
Unit Price: $3.57000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 188
Unit Price: $1.86000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 995
Unit Price: $1.85000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 15
Unit Price: $5.68200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 85
Unit Price: $4.24800
Datasheet
Image for 021602.5H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021602.5H

DigiKey Part Number
F917-ND
Manufacturer
Manufacturer Product Number
021602.5H
Description
FUSE CERAMIC 2.5A 250VAC 5X20MM
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
2.697
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.058 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes