if (Model.NotificationsEnabled) { }
supplier
product
SMCLCE-HR/HRA 1,500 W Low-Capacitance Surface-Mount TVS Diodes
Littelfuse high-reliability diodes have a low-profile package ideal for surface-mounted avionics applications

Littelfuse SMCLCE-HR and SMCLCE-HRA series high-reliability surface-mount TVS diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. TVS components are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

  • Peak pulse power capability: 1,500 W at 10 µs/1,000 µs waveform
  • Low capacitance: ≤50 pF
  • Repetition rate (duty cycles): 0.01%
  • Low-profile package optimizes board space in surface-mounted applications
  • Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A
  • ESD protection of data lines in accordance with IEC 610004-2: 30 kV (air) and 30 kV (contact)
  • EFT protection of data lines in accordance with IEC 610004-4
  • Glass-passivated chip junction
  • Low incremental surge resistance
  • Fast response time
  • Excellent clamping capability
  • Meets UL94 V-0 flammability rating
  • Meets MSL Level 1 per J-STD-020
  • High-temperature soldering: +260°C/10 s at terminals
  • Lead-free matte-tin-plated
  • Halogen-free and RoHS-compliant
  • Pb-free E3 means second-level interconnect is Pb-free and the terminal finish material is tin (Sn), per IPC/JEDEC J-STD-609A.01