Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of PULS FIEPOS IP65/67 Field-Mounted Power Supplies FIEPOS IP65/67 Field-Mounted Power Supplies Publish Date: 2026-01-27

PULS FIEPOS IP65/67 field-mounted power supplies provide on machine, on demand, cabinet-free power for decentralized applications.

Image of PULS PISA-M Series 4-Channel 12 V or 24 V Electronic Circuit Protection Modules
New Product New Product
PISA-M Series 4-Channel 12 V or 24 V Electronic Circuit Protection Modules Publish Date: 2025-12-09

PULS PISA-M Series 4-channel 12 V or 24 V electronic circuit protection modules reduce control cabinet complexity and improve safety.

Image of PULS Power Supplies with EtherCAT Power Supplies with Integrated EtherCAT Ports Publish Date: 2025-08-14

PULS power supplies with integrated EtherCAT ports can be directly connected to EtherCAT controllers, without the need for additional gateways.

Image of PULS DIMENSION Series Power Supplies with IO-Link DIMENSION Series Power Supplies with an Integrated IO-Link Publish Date: 2025-08-14

PULS DIMENSION series advanced industrial power supplies feature an IO-Link interface for seamless communication.

Image of PULS DIN Rail Power Supplies with an Integrated Condition Display DIN Rail Power Supplies with an Integrated Condition Display Publish Date: 2025-08-14

PULS DIN rail power supplies monitor, analyze, and optimize the quality of the power grid, the AC input, and the DC output as well as the DC distribution.

Image of PULS DIMENSION CP Series Power Supplies DIMENSION CP Series Power Supplies with Integrated Redundancy Publish Date: 2025-08-12

PULS DIMENSION CP series 240 W and 480 W power supplies feature an integrated decoupling MOSFET for building 1+1 and N+1 redundant power supply systems.

Image of PULS, LP's PISA-B Multi-Channel Electronic Circuit Protection PISA-B Multi-Channel Electronic Circuit Protection Publish Date: 2024-01-16

PULS' PISA-B, the supplementary unit for 24 V, 20 A, and 40 A DIN rail power supplies, protects loads from overcurrent or short circuits and monitors status.

Image of PULS' CP20.245-R2 DIN Rail Power Supply CP20.245-R2 DIN Rail Power Supply Publish Date: 2021-04-08

PULS' CP20.245-R2 DIN rail power supply offers built-in decoupling for 1+1 and N+1 redundancy and features four approvals for marine and offshore applications.

Image of PULS Piano Series Power Supplies Piano Series Power Supplies Publish Date: 2021-01-27

PULS Piano power supplies offer exceptional power density and reduced width, saving space in the control enclosure to allow more flexible planning.

Image of PULS' CD10 Series 240 W DC DC Converters CD10 Series 240 W DC/DC Converters Publish Date: 2021-01-06

PULS’ CD10 series 240 W converters offer a high level of efficiency, suitable for applications with high power requirements, and their minimal size saves space.

Image of PULS' PIM Series Power Supplies PIM Series Power Supplies Publish Date: 2020-08-14

PULS' expanded PIANO product family includes 8 space saving DIN rail power supplies (PIM36, PIM60, and PIM90) with exceptional power density and reduced width.

Image of PULS' CP5 Series 120 W Power Supplies CP5 Series 120 W Power Supplies Publish Date: 2020-04-09

PULS' CP5 series 120 W, high-efficiency power supplies offer an electronic inrush current limitation circuit and a DC-OK contact for voltage sag notification.

Image of PULS CP10.241-M1 DIN-Rail Power Supply CP10.241-M1 DIN-Rail Power Supply Publish Date: 2019-08-06

PULS’ CP10.241-M1 DIN-rail power supply does not require a fan to dissipate the heat, making it an appealing option for medical applications.

Image of PULS' DC-UPS and Buffer Modules DC Back-Up Solutions: UPS and Buffer Modules Publish Date: 2019-05-22

PULS’ DC-UPS and buffer modules require three elements - a power supply, a DC-UPS controller, and a battery - to provide back-up power.

Image of PULS' CP20 Series DIN Rail Power Supplies CP20 Series DIN Rail Power Supplies Updated: 2019-02-28

PULS' Dimension CP20 series DIN rail power supplies optimize cost without compromising quality, reliability, and performance.

Image of PULS' Power Supplies with Conformal Coated PCBs Power Supplies with Conformal Coated PCBs Updated: 2021-02-18

PULS' DIN rail power supplies feature robust electrical and mechanical designs enabling high energy efficiency and reliability ratings under tough conditions.

Image of PULS' MiniLine Power Supplies MiniLine Series DIN-Rail Power Supplies Publish Date: 2017-07-24

PULS' MiniLine power supplies are compact, easy to install, and have an excellent cost-to-value ratio and are ideal for applications where space is limited.

PULS Din-Rail Power Supplies DIN-Rail Power Supplies Publish Date: 2017-05-09

PULS is DIN-Rail power supplies. The high performance DIMENSION, the well-rounded PIANO and the compact MiniLine comprise their product offering.

Image of PULS' Redundancy Modules Redundancy Modules Overview Updated: 2019-05-03

In a redundant power supply system from PULS, two or more power supplies are wired in parallel and decoupled by one or more redundancy modules.

Image of PULS's UF Series UF Series Buffer Modules Publish Date: 2017-04-05

UF series of buffer modules from PULS can seamlessly bridge failures of the DC voltage supply system and can also extend the hold-up time after loss of the AC mains voltage.