Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Skyworks Solutions Si86Px Family Digital Isolators
New Product New Product
Si86Px Family Digital Isolators Publish Date: 2026-04-01

Skyworks Solutions Si86Px digital isolators combine high-speed dual- or quad-signal isolation with an on-chip DC/DC converter, delivering up to 0.5 W.

Automotive Semiconductor Solutions Automotive Semiconductor Solutions for Power, Motor Control & Isolation Publish Date: 2026-04-01

Explore Toshiba’s automotive-grade semiconductor solutions including MOSFETs, diodes, isolation devices, and motor driver ICs. Designed for reliability and AEC-Q100 compliance across EV, BMS, and power applications.

Image of Broadcom ACFJ-3262T Gate Drive Optocoupler ACFJ-3262T Gate Drive Optocoupler Publish Date: 2026-03-26

The Broadcom ACFJ-3262T is designed with dual-channel R2Coupler™ technology and engineered for high-speed, high-reliability MOSFET and IGBT driving.

Image of Taiwan Semiconductor AEC-Q101 Bidirectional ESD Diode for High-Speed CAN-FD Buses
New Product New Product
AEC-Q101 Bidirectional ESD Diode for High-Speed CAN-FD Buses Publish Date: 2026-03-24

The Taiwan Semiconductor TESDA24VB6P02CX bidirectional ESD diode protects high-speed CAN-FD communication interfaces in automotive and industrial systems.

TeSys™ Deca Manual Motor Starters - Schneider Electric TeSys™ Deca Manual Motor Starters Publish Date: 2026-03-19

Schneider Electric TeSys™ Deca manual motor starters are easy-to-install short-circuit protection for motors up to 32 A (15 kW/400 V).

Image of Taiwan Semiconductor SMA6SxxCAH Bidirectional 600 W TVS in SOD-128 Package
New Product New Product
SMA6SxxCAH Bidirectional 600 W TVS in SOD-128 Package Publish Date: 2026-03-18

The Taiwan Semiconductor SMA6SxxCAH automotive-grade 600 W TVS in SOD-128 enables space-efficient transient protection with uni- and bi-directional options.

Image of Pomona Static Control Protection Solutions Static Control Protection Solutions Publish Date: 2026-03-17

Pomona offers static control protection solutions designed to safeguard sensitive electronics, ensure operator safety, and maintain ANSI/ESD S20.20 compliance.

Image of Toshiba Semiconductor and Storage TLX9920 Automotive Photovoltaic Output Photocoupler TLX9920 Automotive Photovoltaic Output Photocoupler Publish Date: 2026-03-09

The Toshiba TLX9920 automotive photovoltaic output photocoupler is suitable for gate driving of high-voltage power MOSFETs used in solid-state relays.

Image of Bourns GDT25H High-Voltage Gas Discharge Tube GDT25H High-Voltage Gas Discharge Tubes Publish Date: 2026-03-06

Bourns GDT25H next-generation two-electrode gas discharge tubes (GDT) are designed for high-voltage protection requirements.

PF-SRC50 POWrFuse High-Power Fuse Line - Bourns PF-SRC50 POWrFuse High-Power Fuse Line Publish Date: 2026-03-05

The Bourns PF-SRC50E series is engineered to meet UL 248-13 and IEC 60269-4 (aR Class) semiconductor standards.

Image of SCHURTER High-Current High-Voltage Fuse Portfolio
New Product New Product
High-Current High-Voltage Fuse Portfolio Publish Date: 2026-03-03

SCHURTER A-/E-series high-voltage fuses provide cohesive, scalable protection spanning PCB-level circuits to main battery and power distribution architectures.

Hand holding onsemi SSBC onsemi Solid-State Circuit Breaker (SSCB) Publish Date: 2026-03-03

onsemi solid-state circuit breakers (SSCBs) deliver ultra-fast, intelligent circuit protection utilizing semiconductor technology to interrupt faults in seconds. Find your electrical system safeguards at DigiKey today!

Semtech Protection Transient Voltage Suppression Protection Updated: 2026-02-27

Safeguard your data interfaces against the effects of ESD with Semtech’s protection brand devices, proven TVS protection exceeding the industry’s most stringent requirements.

Image of Schneider Electric Streamline Wiring and Maximize Efficiency Streamline Wiring and Maximize Efficiency Publish Date: 2026-02-25

Schneider Electric offers solutions to help reduce wiring time and boost productivity and efficiency.

Image of TDK MT40 Thermofuse Varistors B72240M MT40 ThermoFuse Varistors Publish Date: 2026-02-25

TDK MT40 ThermoFuse Varistors for surge protection of up to 50 kA combine a compact design with advanced safety features.

Image of SCHURTER ARO Inline Fuse
New Product New Product
ARO Inline Fuse Publish Date: 2026-02-25

The SCHURTER ARO inline fuse for high voltage applications integrates seamlessly into charging cables and connectors.

Image of SCHURTER USE 2410 Wire-in-Air Fuse
New Product New Product
USE 2410 Wire-in-Air Fuse Publish Date: 2026-02-24

SCHURTER USE 2410 small footprint fuse is ideal for battery-operated systems, LED drivers, ballasts, medical and industrial equipment, and power supplies.

Image of Weidmuller's VPU AC US Series Surge Protection VPU AC US Series Surge Protection Updated: 2026-02-18

The Weidmüller VPU AC US surge protection devices safeguard energy supply areas like renewable energy generation, process industry, and building infrastructure.

Sensor Interface Signal Chains Sensor Interface Signal Chains Updated: 2026-02-17

In between a sensor and the output lies the Interface Signal Chain. ADI has the solution to your signal chain problem by ensuring you get the correct output everytime.

Image of MCC SMHE Series 150 W AEC-Q101 Qualified TVS Diodes
New Product New Product
SMHE Series 150 W AEC-Q101 Qualified TVS Diodes Publish Date: 2026-02-02

MCC SMHE series TVS diodes with working voltages from 5.0 V to 90 V, in SOD-323HE-B package, offers sensitive electronics protection against induced transients.