Renesas RA0E3 32 MHz Arm® Cortex®-M23 entry-level general-purpose MCUs feature an operating voltage range of 1.6 V to 5.5 V.
Renesas SLG47912 / SLG47920 / SLG47921 small, low-power devices with configurable logic up to 2.2k LUTs, 2.2k DFFs, and 64 KB BRAM.
RA6T1 120 MHz Arm® Cortex®-M4 MCUs
Publish Date: 2026-02-02
Renesas RA6T1 120 MHz Arm® Cortex®-M4 MCUs with up to 512 KB code Flash memory and 64 KB SRAM are optimized for enhanced motor controls.
RA MCU Family
Updated: 2026-01-07
Renesas’ RA family consists of multiple groups containing Arm Cortex-M MCUs making it easy to develop IoT edge devices while widely covering the 32-pin to 176-pin market needs. Browse DigiKey’s product offering of the RA family today.
Renesas RA6W1 embedded dual-band Wi-Fi® 6 MCUs ensure fast and robust wireless communication in congested environments.
Renesas RA8M2 and RA8D2 MCU feature Arm® Cortex®-M85 and Cortex-M33 cores deliver breakthrough performance that meets demanding application needs.
RZ/G2 Series SoM with Arm® Cortex®-A57 Cores up to 1.5 GHz
Publish Date: 2025-10-17
Renesas RZ/G2 series SoM with Arm® Cortex®-A57 cores up to 1.5 GHz feature up to seven 500 Mpix/s video signal processors (VSP).
Wireless Connectivity
Publish Date: 2025-10-17
Renesas delivers low-power Bluetooth®, NFC, and Wi-Fi solutions with Matter support, ensuring seamless, standards-based IoT connectivity and integration.
PTX100R High-Performance, High-Power Multiprotocol NFC Forum Reader
Publish Date: 2025-10-07
The Renesas PTX100R NFC reader serves IoT and PoS applications, implementing a unique sine wave hardware transceiver architecture and superior transmit power.
The Renesas RAA48930x controller is well-suited for applications requiring versatile input sources, such as high-power barrel adapters and USB PD adapters.
The Renesas RA8T2 1 GHz Arm® CM85 + 250 MHz CM33 MCU features advanced-function PWM and high-resolution PWM timers.
TP65H030G4Px 650 V, 30 mΩ SuperGaN FET
Publish Date: 2025-09-30
The Renesas TP65H030G4Px 650 V, 30 mΩ gallium nitride (GaN) FET is a normally-off device using the Renesas Gen IV plus SuperGaN platform.
The Renesas RL78/F25 16-bit MCU with capacitive touch for automotive features Evita light with AES-128/192/256 modules (ISO/SAE21434).
Renesas RL78-S3 CPU core and rich peripherals allow high-level system design while reducing power consumption.
Renesas RA2T1 motor control microcontrollers are suitable for efficient low-end motor control applications such as power tools, fans, and home appliances.
Renesas RA4C1 80 MHz Arm® Cortex®-M33 based low-power MCUs deliver an ideal balance of low voltage operation, low power consumption, and high performance.
PTX130R High-Performance NFC Reader
Publish Date: 2025-09-08
The Renesas PTX130R NFC reader provides an ideal way to add NFC communication capability to embedded computing systems built around a touchscreen display.
The Renesas RZ/G3E general-purpose MPU is integrated with quad CPU and NPU in one chip, improving power efficiency, reliability, and HMI applications.
DA16200 Ultra-Low Power Wi-Fi SoC
Publish Date: 2025-08-08
Renesas DA16200 Wi-Fi networking SoC has very strong IoT security, including WPA3 and TLS for authentication and encryption.
DA14535 Ultra-Low Power System On Chip
Publish Date: 2025-08-01
Renesas DA14535 ultra-low power System on Chip supports up to three Bluetooth low-energy connections and features a single 32 MHz crystal operation.