WR-TNC Series TNC PCB and Cable Connectors
Würth Elektronik WR-TNC series PCB and cable connectors with a threaded coupling design are suitable for HF communication systems and durable, robust applications
Würth Elektronik WR-TNC series Threaded Neill-Concelman (TNC) PCB and cable connectors are designed for up to 50 Ω impedance with working frequencies up to 11 GHz. This series consists of sockets (PCB side), plugs (cable side), and a compact design with brass components that provide excellent conductivity. They are suitable for HF communication systems, as well as for robust and durable applications, thanks to the threaded coupling design of TNC.
- Impedance: 50 Ω
- Insulation resistance: 5000 MΩ (min.)
- Withstanding voltage: 1500 VRMS (min.)
- Plating: Nickel and gold
- Mating: Screw (recommended by torque wrench tool)
- Halogen-free
- RoHS compliant
- REACH compliant
- PCB connectors
- Operating temperature: -65°C up to +165°C
- Mating cycles: 100 cycles (min.)
- Cable connectors
- Solid center contact + crimp hex ferrule
- Operating temperature: -40°C up to +100°C
- Mating cycles: 500
- Flexible
- Test and measurement equipment
- Industrial applications and high-power machinery
- Equipment transmitting analog and digital signals
- RF amplifiers, transceivers, other network and communication systems
- Interface: MIL-STD-348
WR-TNC Series TNC PCB Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 67011002241501 | WR-TNC_TNC PCB THT JACK_RIGHT AN | 38 - Immediate | $12.38 | View Details |
![]() | ![]() | 67011042241505 | WR-TNC_TNC PCB THT JACK_RIGHT AN | 36 - Immediate | $20.16 | View Details |
![]() | ![]() | 67012002221502 | WR-TNC_TNC PCB THT JACK_STRAIGHT | 49 - Immediate | $7.30 | View Details |
![]() | ![]() | 67012042221506 | WR-TNC_TNC PCB THT JACK_STRAIGHT | 4 - Immediate | $13.73 | View Details |
WR-TNC Series TNC Cable Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 67036026210320 | WR-TNC_CABLE CONNECTOR_RIGHT ANG | 10 - Immediate | $13.96 | View Details |
![]() | ![]() | 67036026212420 | WR-TNC_CABLE CONNECTOR_RIGHT ANG | 10 - Immediate | $14.27 | View Details |
![]() | ![]() | 67046026212420 | WR-TNC_CABLE CONNECTOR_STRAIGHT | 10 - Immediate | $7.49 | View Details |
![]() | ![]() | 67045026510320 | WR-TNC_CABLE CONNECTOR_STRAIGHT | 10 - Immediate | $10.75 | View Details |