WCAP-FTXX Film Capacitors

Metallized polypropylene film capacitors (MKP) from Würth Elektronik

Image of Wurth Electronic's WCAP-FTXX Film Capacitors The VDE, cULus, and CQC certified X2 film capacitors from Würth Elektronik are in the 275 VAC and 310 VAC voltage ranges, and guarantee reliable interference suppression for the application. The components are available in 7.5 mm to 37.5 mm pitch up to a maximum of 6.8 μF. Pulse stability extends to 600 V/μs. All types are TÜV tested and are approved according to the relevant UL standard.

Würth Elektronik is the only manufacturer to stock film capacitors with two standard pin lengths. The 'CS' suffix refers to short lead capacitors with 4 mm length, which are ideal for production. Parts not containing the 'CS' suffix have long leads (20.0 mm) which are suited to fit prototyping needs.

Characteristics
  • MKP, metallized polypropylene film
  • Recommended soldering: wave
  • Operating temperature: -40°C to +105°C
  • Climate category: 40/105/56/B
  • Self-healing properties
  • Certificates: cULus, CQC, VDE
Applications
  • Safety applications
  • Filters
  • Power supplies

Application Note

WCAP-FTXX Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPrice
CAP FILM 0.68UF 10% 310VAC RAD890334025045CAP FILM 0.68UF 10% 310VAC RAD310V21274 - Immediate$0.94View Details
CAP FILM 10000PF 10% 310VAC RAD890334023006CSCAP FILM 10000PF 10% 310VAC RAD310V3284 - Immediate$0.33View Details
CAP FILM 0.047UF 10% 310VAC RAD890334023015CSCAP FILM 0.047UF 10% 310VAC RAD310V8758 - Immediate$0.37View Details
CAP FILM 0.1UF 10% 310VAC RADIAL890334023023CSCAP FILM 0.1UF 10% 310VAC RADIAL310V3902 - Immediate$0.42View Details
CAP FILM 0.1UF 10% 310VAC RADIAL890334025017CSCAP FILM 0.1UF 10% 310VAC RADIAL310V1752 - Immediate$0.42View Details
CAP FILM 0.1UF 10% 310VAC RADIAL890334023023CAP FILM 0.1UF 10% 310VAC RADIAL310V1121 - Immediate$0.42View Details
CAP FILM 0.22UF 10% 310VAC RAD890334023028CAP FILM 0.22UF 10% 310VAC RAD310V4571 - Immediate$0.49View Details

WCAP-FTX2 Series

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPrice
CAP FILM 10000PF 10% 275VAC RAD890324023006CSCAP FILM 10000PF 10% 275VAC RAD275V6011 - Immediate$0.37View Details
CAP FILM 0.047UF 10% 275VAC RAD890324023015CSCAP FILM 0.047UF 10% 275VAC RAD275V4544 - Immediate$0.37View Details
CAP FILM 0.022UF 10% 275VAC RAD890324023011CSCAP FILM 0.022UF 10% 275VAC RAD275V3018 - Immediate$0.37View Details
CAP FILM 0.1UF 10% 275VAC RADIAL890324025017CSCAP FILM 0.1UF 10% 275VAC RADIAL275V9210 - Immediate$0.42View Details
CAP FILM 0.1UF 10% 275VAC RADIAL890324023023CAP FILM 0.1UF 10% 275VAC RADIAL275V8761 - Immediate$0.42View Details
CAP FILM 0.1UF 10% 275VAC RADIAL890324025017CAP FILM 0.1UF 10% 275VAC RADIAL275V2233 - Immediate$0.42View Details
CAP FILM 0.1UF 10% 275VAC RADIAL890324023023CSCAP FILM 0.1UF 10% 275VAC RADIAL275V1851 - Immediate$0.42View Details
Published: 2015-03-02