Mantis 3rd GEN 3D Stereo Microscopes
Mantis by Vision Engineering are ergonomic stereo microscopes offering exceptional operator comfort and superb 3D imaging
Experience unmatched performance with the Mantis 3rd GEN stereo microscope by Vision Engineering. Its ergonomic design delivers five powerful advantages: postural comfort, optimal eye relief, improved hand-eye coordination, intuitive operation, and a crystal-clear stereo view. Together, these benefits boost accuracy, comfort, and productivity across a wide range of applications. Manufactured in the USA, the third-generation Mantis is trusted worldwide for high-quality imaging in an easy-to-use system.
IOTA - The Mantis IOTA, featuring unique eyepiece-free technology, delivers a large, high-quality optical stereo image that is more comfortable and easier to view than traditional microscopes. Compact yet powerful, IOTA combines synchronized LED lighting and interchangeable lenses, offering a versatile optical configuration. Designed for precision in both industrial and academic settings, Mantis is ideal for quality inspection, assembly, repair and rework, sample preparation, dissection, and more.
ERGO - The Mantis ERGO, featuring innovative eyepiece-free technology, delivers a large, high-quality optical stereo image that offers greater comfort and ease of viewing compared to traditional microscopes. ERGO includes dynamic 3D lighting, a 3-lens turret for flexible optical configurations, and an optional white/UV lighting mode. It is ideal for inspection, production, assembly, repair tasks, and training applications.
PIXO - The Mantis PIXO is an ergonomic, eyepiece-less stereo microscope with an integrated camera, dynamic 3D lighting, and a 3-lens turret for flexible magnification. With optional white/UV lighting, it is ideal for inspection, assembly, repair, and training. Note: PC and monitor sold separately.
- Complete system requires a head, Verso Arm or column/base stand, plus at least one objective lens
- Magnification range: 3.0x to 8.0x
- Objective lenses: 3x, 4x, 6x, and 8x (sold separately)
- Stand options include the Verso Arm with adjustable height for versatile tasks or the compact, free-standing Stabila Table Stand for a more traditional setup (stand sold separately)
- Working distance: Up to 239 mm, depending on stand and lens configuration
- Brightness: Up to 26,000 lux
- Color temperature: 5,500 K at max brightness
- Control: 25-step brightness adjustment
- Complete system requires a head, Verso Arm, or column/base stand, plus at least one objective lens
- Magnification range: 3.0x to 15x
- Objective lenses: 3x, 4x, 6x, 8x, 10x, 15x, 6x SLWD, and 8x SLWD (sold separately)
- Working distance: 40 mm (15x lens) to 114 mm (6x SLWD lens)
- Stand options include the Verso Arm with adjustable height for versatile tasks or the compact, free-standing Stabila Table Stand for a more traditional setup (stand sold separately)
- Field of view (FOV): 9.1 mm (15x lens) to 44.1 mm (3x lens)
- Pupil diameter: 12.3 mm (15x lens) to 23.5 mm (3x lens)
- Dynamic 3D LED lighting: 25-step brightness control
- Maximum brightness: ~21,000 lux
- Color temperature: 5,500 K at max brightness
- Optional UV lighting: 385 nm wavelength, up to 0.47 lux
- Complete system requires a head, Verso Arm, or column/base stand, plus at least one objective lens
- High-quality optical stereo image
- Integrated high-definition camera
- Video and image capture
- On screen annotation
- Custom overlays
- Objective lenses: 3x, 4x, 6x, 8x, 10x, 15x, 6x SLWD, and 8x SLWD (sold separately)
- Magnification range: 3.0x to 15x
- Working distance: 40 mm (15x lens) to 114 mm (6x SLWD lens)
- Field of view (FOV): 9.1 mm (15x lens) to 44.1 mm (3x lens)
- Pupil diameter: 12.3 mm (15x lens) to 23.5 mm (3x lens)
- Stand options include the Verso Arm with adjustable height for versatile tasks or the compact, free-standing Stabila Table Stand for a more traditional setup (stand sold separately)
- Dynamic 3D LED lighting: 25-step brightness control
- Maximum brightness: ~21,000 lux
- Color temperature: 5,500 K at max brightness
- Optional UV lighting: 385 nm wavelength, up to 0.47 lux
- Requires a PC and monitor (sold separately)