VCAN26 Series ESD Protection Diodes

Vishay's diodes feature low capacitance with two-line ESD protection

Image of Vishay Semi Diodes' VCAN26 Series ESD Protection DiodesOffered in the compact SOT-323 package size, Vishay’s VCAN26B2 and VCAN26C2 diodes are dual-line bidirectional ESD protection devices that clamp positive and negative overvoltage transients to the ground. Connected between the signal or data line and the ground, these ESD diodes offer high isolation with low leakage current and capacitance within the specified working range. The VCAN26B2 has been optimized for low capacitance, while the VCAN26C2 offers greater ESD immunity. Both devices are also available in AEC-Q101 qualified versions.

Features
  • Small SOT-323 package
  • Two-line ESD protection
  • Working range: ± 26.5 V
  • Low leakage current IR: less than 0.05 μA
  • Low load capacitance CD: 3 pF (typical at VR = 5 V) for the VCAN26B2
  • Low load capacitance CD: 5 pF (typical at VR = 5 V) for the VCAN26C2
  • ESD capability according to AEC-Q101: human body model: class H3B: greater than 8 kV
  • ESD immunity in accordance with IEC 61000-4-2
    • ± 25 kV contact discharge for the VCAN26B2
    • ± 30 kV contact discharge for the VCAN26C2
    • ± 30 kV air discharge
  • AEC-Q101 qualified versions available
  • Automated optical inspection (AOI) capable
Applications
  • For CAN-Bus applications with flexible data rates (CAN FD)

VCAN26 Series ESD Protection Diodes

ImageManufacturer Part NumberDescriptionPower - Peak PulsePower Line ProtectionCurrent - Peak Pulse (10/1000µs)Available QuantityPriceView Details
TVS DIODE 26.5VWM 50VC SOT323VCAN26B2-03G-E3-08TVS DIODE 26.5VWM 50VC SOT323100WNo2A (8/20µs)26988 - Immediate$0.25View Details
TVS DIODE 26.5VWM 50VC SOT323VCAN26B2-03GHE3-08TVS DIODE 26.5VWM 50VC SOT323100WNo2A (8/20µs)0 - Immediate$0.29View Details
TVS DIODE 26.5VWM 50VC SOT323VCAN26B2-03G-E3-18TVS DIODE 26.5VWM 50VC SOT323100WNo2A (8/20µs)0 - Immediate$0.25View Details
TVS DIODE 26.5VWM 50VC SOT323VCAN26B2-03GHE3-18TVS DIODE 26.5VWM 50VC SOT323100WNo2A (8/20µs)0 - Immediate$0.41View Details
TVS DIODE 26.5VWM 45VC SOT323VCAN26C2-03G-E3-08TVS DIODE 26.5VWM 45VC SOT323110WNo2.5A (8/20µs)28196 - Immediate$0.58View Details
TVS DIODE 26.5VWM 45VC SOT323VCAN26C2-03GHE3-08TVS DIODE 26.5VWM 45VC SOT323110WNo2.5A (8/20µs)2852 - Immediate$0.48View Details
TVS DIODE 26.5VWM 45VC SOT323VCAN26C2-03G-E3-18TVS DIODE 26.5VWM 45VC SOT323110WNo2.5A (8/20µs)6820 - Immediate$0.58View Details
TVS DIODE 26.5VWM 45VC SOT323VCAN26C2-03GHE3-18TVS DIODE 26.5VWM 45VC SOT323110WNo2.5A (8/20µs)0 - ImmediateSee Page for PricingView Details
Published: 2022-05-10