SMA6F Series Surface Mount TransZorb® TVS
Vishay releases SMA6F series of surface-mount TransZorb TVS in SlimSMA™ package
Vishay Semiconductor's SMA6F series devices offer a very low profile of 0.95 mm, peak pulse power to 600 W at 10/1000 µs and 4 kW at 8/20 µs, and excellent clamping capability. With their compact size, SMA6F TVS are designed to protect sensitive electronics against voltage transients induced by inductive load switching and lighting in space-constrained consumer, computer, industrial, and telecommunication applications.
- ESD capability of 15 kV (air) and 8 kV (contact) in accordance to IEC 61000-4-2 Level 4
- The MSL Level 1 standard, per J-STD-020, LF maximum peak of 260°C
- Halogen-free according to the IEC 61249-2-21 definition
- Ideal for automated placement
- RoHS compliant
- Comply with WEEE 2002/96/EC
- Temperature range from -55°C to +175°C
- Stand-off voltages from 5 V to 20 V
- SlimSMA DO-221AC package
- Low profile of 0.95 mm
- Peak pulse power
- 600 W at 10/1000 μs
- 4 kW at 8/20 μs
- Low clamping voltages
- 9.2 V to 31.4 V at 10/1000 μs
- 13.4 V to 36.8 V at 8/20 μs
- Typical end products include hard disks, hot swap computer, telecom cards, slim LCD TVs, and monitors
- Consumer, computer, industrial, and telecommunication applications
SMA6F Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SMA6F12A-M3/6A | TVS DIODE 12VWM 23.5VC DO221AC | 7759 - Immediate | $0.74 | View Details |
![]() | ![]() | SMA6F12AHD-M3/6A | TVS DIODE 12VWM 22.9VC DO221AC | 7143 - Immediate | $0.74 | View Details |
![]() | ![]() | SMA6F13A-M3/6A | TVS DIODE 13VWM 23.9VC DO221AC | 17673 - Immediate | $0.74 | View Details |
![]() | ![]() | SMA6F18A-M3/6A | TVS DIODE 18VWM 33.2VC DO221AC | 6911 - Immediate | $0.74 | View Details |
![]() | ![]() | SMA6F5.0A-M3/6A | TVS DIODE 5VWM 13.4VC DO221AC | 10724 - Immediate | $0.73 | View Details |
![]() | ![]() | SMA6F8.5A-M3/6A | TVS DIODE 8.5VWM 18.7V DO221AC | 0 - Immediate | $0.74 | View Details |
![]() | ![]() | SMA6F7.5A-M3/6A | TVS DIODE 7.5VWM 17VC DO221AC | 0 - Immediate | $0.69 | View Details |
![]() | ![]() | SMA6F15A-M3/6A | TVS DIODE 15VWM 27.7VC DO221AC | 4614 - Immediate | $0.74 | View Details |
![]() | ![]() | SMA6F20A-M3/6A | TVS DIODE 20VWM 36.8VC DO221AC | 6780 - Immediate | $0.74 | View Details |