NTCALUG-KIT01 Design Kit
Vishay's design kit is ideal for temperature measurement in automotive, industrial, and consumer applications
Vishay’s lug-mount NTC thermistor sensor design kit features a variety of sensor assemblies that can be used for temperature measurement in any number of applications across automotive, industrial, and consumer markets. This kit provides a convenient way for design engineers to evaluate different mechanical and electrical executions of Vishay’s LUG thermistor family of products. Included in this kit are products from nine different LUG series ranging from M2 screw size up to M6, differing cable constructions, and electrical parameters. The main intent of this kit is to lead engineers to an ideal solution for the application; whether that be a catalog item or a customized solution that is jointly developed.
- Designed for temperature measurement in automotive, industrial, and consumer applications
- Wide array of sensor options with convenient screw-mount installation
- Contains screw sizes ranging from M2 to M6
- Fully RoHS-compliant (no exemptions)
- R25 values ranging from 10K to 100K with beta values from 3,435K to 4,190K
- Temperature rating up to +150°C
- Insulation voltage rating up to 2.7 kVAC
- Customizable sensor options are available
- AEC-Q200 qualified
- UL recognized types
- Battery management
- Chargers/charging cordsets
- Power inverters
- Consumer appliances
- 3D printers
- HVAC systems
- Welding/cutting machinery
- Robotics
- Alternative energy systems
- Motor drives
- Power electronics
- Industrial equipment
NTCALUG-KIT01 Design Kit
| Image | Manufacturer Part Number | Description | Kit Type | Quantity | Temperature Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTCALUG-KIT01 | 10 PIECES NTC THM KIT | NTC | 10 Pieces (14 Values - Mixed Quantities) | -55°C ~ 125°C | 3 - Immediate | $111.61 | View Details |