Nanocrystalline Common Mode Chokes

VAC Magnetics’ VITROPERM® EMC products make a significant contribution in building innovative and compact filter designs with low losses

Image of VAC Magnetics’ Nanocrystalline Common Mode ChokesVAC Magnetics’ nanocrystalline common mode chokes (CMCs) are used for the filtering of common mode noise. The noise spectrum of power electronics for industrial applications is regulated according to EN 55011 to reduce the electromagnetic interferences (EMI) between devices. Accordingly, it is required to implement EMI filters to attenuate the noise. These filters consist of a network of capacitors and inductors.

CMCs based on nanocrystalline VITROPERM offer high attenuation in compact designs for a wide range of EMI requirements. The broad portfolio of standard types offers solutions for 1-phase and 3-phase applications as well as 4-fold CMCs.

For automotive applications in the DC/DC converter of hybrid and electric cars, a standard series of CMCs in two different sizes is available.

Features
  • Industrial
    • Upright and low profile designs available
    • 1-phase, 3-phase, and 4-fold standard range
    • Rated currents from 2 ARMS (1-phase) to 110 ARMS (3-phase)
    • VAC CMCs offer high attenuation at a small size
    • Operating temperatures up to +130°C
    • All designs comply with UL1446 insulation system E329745
  • Automotive
    • Ambient temperatures between -40°C and +115°C
    • Operating temperatures (limited duration) up to +160°C
    • No tooling costs
    • Validation in compliance with AEC Q200
    • Manufacture conforms to technical cleanliness according to VDA Volume 19
Applications
  • Switched-mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
  • Charging stations for electric vehicles
  • DC/DC converters for hybrid and electric cars
  • Solar inverters (PV)
  • Frequency converters (drives)
  • Welding equipment
  • Wind generators

Nanocrystalline Common Mode Chokes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CMC 6.6MH 5A 2LN 6.5 KOHM THT60405R6161X504CMC 6.6MH 5A 2LN 6.5 KOHM TH0 - Immediate$2.88View Details
CMC 20MH 2A 2LN THT60405R4300X008CMC 20MH 2A 2LN TH0 - Immediate$6.30View Details
CMC 750UH 18A 2LN 830 OHM THT60405R6166X039CMC 750UH 18A 2LN 830 OHM TH0 - Immediate$3.91View Details
CMC 580UH 40A 3LN 600 OHM THT60405S6123X140CMC 580UH 40A 3LN 600 OHM TH1444 - Immediate$22.83View Details
CMC 16A THT60405S6123X216CMC 16A TH0 - Immediate$16.20View Details
CMC 770UH 32A 2LN 600 OHM THT60405S6123X332CMC 770UH 32A 2LN 600 OHM TH0 - ImmediateSee Page for PricingView Details
CMC 720UH 30A 4LN 750 OHM THT60405S6123X402CMC 720UH 30A 4LN 750 OHM TH358 - Immediate$50.19View Details
CMC 810UH 40A 3LN 680 OHM THT60405S6123X240CMC 810UH 40A 3LN 680 OHM TH882 - Immediate$43.99View Details
CMC 490UH 63A 2LN 500 OHM THT60405S6123X363CMC 490UH 63A 2LN 500 OHM TH8 - Immediate$63.32View Details
Published: 2020-08-17