SMR Series Snap-In Aluminum Electrolytic Capacitors
Chemi-Con introduces their SMR series, offering 2,000 hours of operation at 85°C with high ripple current capability, for size reduction demands in miniaturized power supplies
Chemi-Con’s SMR series snap-in-mount aluminum electrolytic capacitors are downsized with high rated ripple current capability for the continuing development of outline reduction of switching power supplies input filters.
The SMR series is rated at 2000 hours life with full-rated ripple current applied at 85°C.
The SMR series can immediately assist the design engineer in physical size reduction of power supplies.
- Endurance: 2,000 hours -25°C to 85°C
- Voltage: 400 VDC to 450 VDC
- Capacitance: 120 μF to 1,000 μF
- Size: φ 22 mm x 25 mm L to φ 35 mm x 50 mm L
- Power supply input filters
- Bulk storage
- Inverters
SMR Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ESMR451VSN331MR30S | CAP ALUM 330UF 20% 450V SNAP TH | 2125 - Immediate | $6.22 | View Details |
![]() | ![]() | ESMR451VSN331MA25S | CAP ALUM 330UF 20% 450V SNAP TH | 822 - Immediate | $6.48 | View Details |
![]() | ![]() | ESMR451VSN391MR35S | CAP ALUM 390UF 20% 450V SNAP TH | 152 - Immediate | $6.88 | View Details |
![]() | ![]() | ESMR451VSN391MA30S | CAP ALUM 390UF 20% 450V SNAP TH | 595 - Immediate | $6.91 | View Details |
![]() | ![]() | ESMR451VSN561MR45S | CAP ALUM 560UF 20% 450V SNAP TH | 150 - Immediate | $8.64 | View Details |
![]() | ![]() | ESMR421VSN121MP25S | CAP ALUM 120UF 20% 420V SNAP TH | 200 - Immediate | $3.34 | View Details |
![]() | ![]() | ESMR401VSN151MP25S | CAP ALUM 150UF 20% 400V SNAP TH | 185 - Immediate | $3.61 | View Details |
![]() | ![]() | ESMR401VSN221MP35S | CAP ALUM 220UF 20% 400V SNAP TH | 192 - Immediate | $4.32 | View Details |
![]() | ![]() | ESMR401VSN271MQ30S | CAP ALUM 270UF 20% 400V SNAP TH | 155 - Immediate | $4.57 | View Details |
![]() | ![]() | ESMR451VSN221MQ30S | CAP ALUM 220UF 20% 450V SNAP TH | 636 - Immediate | $4.65 | View Details |
![]() | ![]() | ESMR451VSN221MP40S | CAP ALUM 220UF 20% 450V SNAP TH | 201 - Immediate | $4.93 | View Details |
![]() | ![]() | ESMR451VSN271MP45S | CAP ALUM 270UF 20% 450V SNAP TH | 348 - Immediate | $5.57 | View Details |
![]() | ![]() | ESMR451VSN271MQ35S | CAP ALUM 270UF 20% 450V SNAP TH | 122 - Immediate | $5.65 | View Details |
![]() | ![]() | ESMR421VSN331MQ40S | CAP ALUM 330UF 20% 420V SNAP TH | 199 - Immediate | $5.73 | View Details |
![]() | ![]() | ESMR401VSN391MR30S | CAP ALUM 390UF 20% 400V SNAP TH | 186 - Immediate | $5.88 | View Details |
![]() | ![]() | ESMR401VSN471MA30S | CAP ALUM 470UF 20% 400V SNAP TH | 378 - Immediate | $6.75 | View Details |
![]() | ![]() | ESMR451VSN471MR40S | CAP ALUM 470UF 20% 450V SNAP TH | 205 - Immediate | $7.76 | View Details |
![]() | ![]() | ESMR421VSN681MA40S | CAP ALUM 680UF 20% 420V SNAP TH | 209 - Immediate | $9.21 | View Details |
![]() | ![]() | ESMR451VSN821MA50S | CAP ALUM 820UF 20% 450V SNAP TH | 582 - Immediate | $11.12 | View Details |
![]() | ![]() | ESMR451VSN181MP35S | CAP ALUM 180UF 20% 450V SNAP TH | 198 - Immediate | $4.38 | View Details |