DTMOS4 High Speed Super Junction MOSFETs

Toshiba’s DTMOS4 MOSFETs are suited for applications requiring high reliability, power efficiency, and compact design

Image of Toshiba's DTMOS4 High Speed Super Junction MOSFETsToshiba's DTMOS IV-H high-speed switching series, consisting of the TK25N60X, TK25E60X, TK25A60X, TK31N60X, TK31E60X, TK31V60X, TK39N60X, and TK62N60X, is based on Toshiba’s fourth generation 600 V super junction MOSFET DTMOS IV series.

Using Toshiba’s state-of-the-art single epitaxial process, the DTMOS IV-H series of super junction MOSFETs is ideally suited to applications that require high reliability, power efficiency, and a compact design. These applications include high-efficiency switching power supplies for servers and telecom base stations; and power conditioners for photovoltaic inverters.

The DTMOS IV-H series achieves a high-speed switching performance while keeping the low ON-resistance level of conventional DTMOS IV, all without loss of power. This is accomplished through the reduction of parasitic capacitance between gate and drain (typical Ciss ranges from 2400 pF to 6500 pF), which also contributes to improved power efficiency and downsizing of products.

Gate pattern optimization results in a 45% reduction in gate-drain charge (typical Qg ranges from 40 nC to 135 nC) when compared with conventional DTMOS IV. The product lineup features low ON-resistance RDS(ON) maximum at VGS = 10 V from 0.125 Ω to 0.040 Ω and the devices only suffer a small increase in low ON-resistance at high temperatures due to the use of the single epitaxial process.

The DTMOS IV-H series is currently available in a TO-247, TO-220, TO-220SIS, and an 8 mm x 8 mm DFN package.

Features
  • About 45% reduction in Qgd (gate-drain charge)
  • ON-resistance lineup 0.125 Ω to 0.040 Ω
  • Various package lineup to be deployed in 4 packages:
    • TO-247
    • TO-220
    • TO-220SIS
    • DFN 8 mm x 8 mm
Applications
  • Servers
  • Switching power supplies for base stations
  • Photovoltaic inverters

DTMOS4 High Speed Super Junction MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 600V 25A TO247TK25N60X5,S1FMOSFET N-CH 600V 25A TO24730 - Immediate$6.88View Details
MOSFET N-CH 600V 25A TO247TK25N60X,S1FMOSFET N-CH 600V 25A TO24726 - Immediate$6.97View Details
MOSFET N-CH 600V 25A TO220TK25E60X,S1XMOSFET N-CH 600V 25A TO2200 - Immediate$6.68View Details
MOSFET N-CH 600V 25A TO220TK25E60X5,S1XMOSFET N-CH 600V 25A TO22090 - Immediate$6.88View Details
MOSFET N-CH 600V 25A TO220SISTK25A60X,S5XMOSFET N-CH 600V 25A TO220SIS0 - Immediate$5.28View Details
MOSFET N-CH 600V 25A TO220SISTK25A60X5,S5XMOSFET N-CH 600V 25A TO220SIS1 - Immediate$5.48View Details
MOSFET N-CH 600V 30.8A TO247TK31N60X,S1FMOSFET N-CH 600V 30.8A TO24723 - Immediate$8.39View Details
MOSFET N-CH 600V 30.8A TO220TK31E60X,S1XMOSFET N-CH 600V 30.8A TO22020 - Immediate$8.07View Details
MOSFET N-CH 600V 30.8A 4DFNTK31V60X,LQMOSFET N-CH 600V 30.8A 4DFN13795 - Immediate$7.70View Details
MOSFET N-CH 600V 38.8A TO247TK39N60X,S1FMOSFET N-CH 600V 38.8A TO2470 - Immediate$10.50View Details
MOSFET N-CH 600V 61.8A TO247TK62N60X,S1FMOSFET N-CH 600V 61.8A TO247313 - Immediate$14.77View Details
Published: 2015-10-01