TS5USBC402 Dual-Port USB 2.0 Analog Switches

Texas Instruments' TS5USBC402 are dual-port 2:1 USB 2.0 mux/demux or single-ended cross switches with 20 V overvoltage protection

Image of Texas Instruments' TS5USBC402 Dual Port USB 2.0 Analog SwitchesTexas Instruments' TS5USBC402 are bidirectional low-power, dual-port, high-speed, USB 2.0 analog switches with integrated protection for USB Type-C™ systems. The devices are configured as dual 2:1 or 1:2 switches and are optimized for handling the USB 2.0 D+/- lines in a USB Type-C system.

The TS5USBC402 protection on the I/O pins can tolerate up to 20 V with automatic shutoff circuitry to protect system components behind the switches.

The TS5USBC402 come in a small 12-pin DSBGA package making them a perfect candidate for mobile and space constrained applications.

Features
  • Supply range 2.3 V to 5.5 V
  • Differential 2:1 or 1:2 switch/multiplexer or flexible dual single-ended cross switch
  • 0 V to 20 V overvoltage protection (OVP) on common pins
  • Powered off protection when VCC = 0 V
  • Low RON of 9 Ω maximum
  • BW of 1.2 GHz typical
  • CON of 4.5 pF typical
  • Low power disable mode
  • 1.8 V compatible logic inputs
  • ESD protection exceeds JESD 22
    • 2,000 V human body model (HBM)
  • TS5USBC402: standard temperature range of 0°C to +70°C
  • TS5USBC402I: industrial temperature range of -40°C to +85°C
  • Small DSBGA package
Applications
  • Mobile
  • PCs/Notebooks
  • Tablets
  • Anywhere a USB Type-C or Micro-B connector is used

TS5USBC402 Dual-Port USB 2.0 Analog Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC USB SWITCH 12DSBGATS5USBC402IYFPTIC USB SWITCH 12DSBGA0 - Immediate$1.53View Details
IC USB SWITCH 12DSBGATS5USBC402YFPTIC USB SWITCH 12DSBGA552 - Immediate$1.34View Details
IC USB SWITCH 12DSBGATS5USBC402IYFPRIC USB SWITCH 12DSBGA2467 - Immediate$1.29View Details
IC USB SWITCH 12DSBGATS5USBC402YFPRIC USB SWITCH 12DSBGA0 - Immediate$0.55View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TS5USBC402TS5USBC402EVMEVAL BOARD FOR TS5USBC4022 - Immediate$186.25View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC USB SWITCH 12DSBGATS5USBC400IYFPTIC USB SWITCH 12DSBGA859 - Immediate$1.01View Details
IC USB SWITCH 12DSBGATS5USBC400YFPTIC USB SWITCH 12DSBGA0 - Immediate$0.91View Details
IC USB SWITCH 12DSBGATS5USBC400IYFPRIC USB SWITCH 12DSBGA13866 - Immediate$0.87View Details
IC USB SWITCH 12DSBGATS5USBC400YFPRIC USB SWITCH 12DSBGA3000 - Immediate$0.77View Details
Published: 2018-05-02