TPS7A1601 LDO Voltage Regulator

TI's 60 V, 5 µA Iq, 100 mA, low-dropout voltage regulator with enable and power good pins

TPS7A1601 LDO Voltage RegulatorTexas Instruments' TPS7A16 family of ultra-low power, low-dropout (LDO) voltage regulators offers the benefits of ultra-low quiescent current, high input voltage and miniaturized, high thermal-performance packaging. The TPS7A16 family is designed for continuous or sporadic (power backup) battery-powered applications where ultra-low quiescent current is critical to extending system battery life.

The TPS7A16 family offers an enable pin (EN) compatibility with standard CMOS logic and an integrated open drain active-high power good output (PG) with a user-programmable delay. These pins are intended for use in microcontroller-based, battery-powered applications where power-rail sequencing is required.

Features
  • Wide input voltage range: 3 V to 60 V
  • Ultra-low quiescent current: 5 µA
  • Quiescent current at shutdown: 1 µA
  • Output Current: 100 mA
  • Low dropout voltage: 60 mV at 20 mA
  • Accuracy: 2%
Applications
  • High cell-count battery packs for power tools and other battery-powered microprocessor and microcontroller systems
  • Car audio, navigation, infotainment, and other automotive systems
  • Power supplies for notebook PCs, digital TVs, and private LAN systems
  • Smoke/CO2 detectors and battery-powered alarm/security systems

TPS7A1601 LDO Voltage Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG LIN POS ADJ 100MA 8HVSSOPTPS7A1601DGNRIC REG LIN POS ADJ 100MA 8HVSSOP2982 - Immediate$3.67View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR TPS7A1601TPS7A1601EVM-046EVAL BOARD FOR TPS7A16010 - Immediate$24.00View Details
Published: 2013-07-02