TPS6305x Tiny, Single-Inductor Buck-Boost Converters
Texas Instruments offers its TPS6305x single-inductor buck-boost converters with 1 A switches and adjustable soft start
Texas Instruments' TPS6305x family of devices are high efficiency, low quiescent-current buck-boost converters, suitable for applications where the input voltage is higher or lower than the output. Continuous output current can go as high as 500 mA in boost mode and as high as 1 A in buck mode. The maximum average current in the switches is limited to a typical value of 1 A. The TPS6305x family of devices regulate the output voltage over the complete input voltage range by automatically switching between buck or boost mode depending on the input voltage, ensuring seamless transition between modes.
The buck-boost converters are based on a fixed-frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain the highest efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over the complete load current range.
The PFM/PWM pin allows the user to select between automatic-PFM/PWM mode operation and forced-PWM operation. During PWM mode, a fixed-frequency of typically 2.5 MHz is used. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converters can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The devices are packaged in a 12-pin DSBGA and in a 12-pin HotRod package.
| Features | ||
|
|
TPS6305x Tiny, Single-Inductor Buck-Boost Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS63050YFFT | IC REG BCK BST ADJ 500MA 12DSBGA | 480 - Immediate | $2.48 | View Details |
![]() | ![]() | TPS63051YFFT | IC REG BUCK BOOST 3.3V 12DSBGA | 1405 - Immediate | $2.50 | View Details |
![]() | ![]() | TPS63050YFFR | IC REG BCK BST ADJ 500MA 12DSBGA | 6003 - Immediate | $2.11 | View Details |
![]() | ![]() | TPS63051YFFR | IC REG BUCK BOOST 3.3V 12DSBGA | 9578 - Immediate | $2.13 | View Details |
![]() | ![]() | TPS63050RMWT | IC REG BUCK BST ADJ 500MA 12VQFN | 2320 - Immediate | $2.48 | View Details |
![]() | ![]() | TPS63051RMWT | IC REG BCK BST 3.3V 500MA 12VQFN | 0 - Immediate | $2.48 | View Details |
![]() | ![]() | TPS63050RMWR | IC REG BUCK BST ADJ 500MA 12VQFN | 3794 - Immediate | $2.11 | View Details |
![]() | ![]() | TPS63051RMWR | IC REG BCK BST 3.3V 500MA 12VQFN | 0 - Immediate | $2.11 | View Details |
Eval Board/Module
| Image | Manufacturer Part Number | Description | Note | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS63050EVM-180 | EVAL BOARD FOR TPS63050 | - | 1 - Immediate | $58.80 | View Details |
![]() | ![]() | TPS63051EVM-180 | EVAL BOARD FOR TPS63051 | - | 1 - Immediate | $58.80 | View Details |
![]() | ![]() | TPS63050EVM-679 | EVAL BOARD FOR TPS63050 | - | 0 - Immediate | $58.80 | View Details |