TPS56221 High-Current SWIFT™

Texas Instruments' 4.5 V to 14 V input, 25 A high current synchronous step-down converter with integrated FETs

image of Texas Instruments' TPS56221 High-Current SWIFT™Texas Instruments' TPS56221 is a high-efficiency and high-current synchronous buck converter designed to operate from a supply between 4.5 V and 14 V. The device is capable of producing an output voltage as low as 0.6 V at loads up to 25 A. Integrated NexFET™ Power MOSFETs provide a small footprint and ease of use. The device implements a voltage-mode control with voltage feed-forward compensation that responds instantly to input voltage change. The device offers design flexibility with a variety of user programmable functions, including soft-start, overcurrent protection (OCP) levels, and loop compensation. OCP levels are programmed by a single external resistor connected from the ILIM pin to the circuit ground.

Features Applications
  • 45 V to 14 V input voltage range
  • Incorporates power block technology
  • Up to 25 A output current
  • Fixed frequency options of 300 kHz, 500 kHz and 1 MHz
  • High-side and low-side MOSFET RDS(on) sensing
  • Programmable soft-start
  • 600 mV reference voltage with 1% accuracy
  • Voltage mode control with feed-forward
  • Supports pre-biased output
  • Thermal shutdown
  • 22-pin 5 mm x 6 mm PQFN PowerPAD package

TPS56221 High Current SWIFT

ImageManufacturer Part NumberDescriptionTopologyOutput TypeAvailable QuantityPrice
IC REG BUCK ADJ 25A 22LSON-CLIPTPS56221DQPTIC REG BUCK ADJ 25A 22LSON-CLIPBuckAdjustable397 - Immediate$9.83View Details
IC REG BUCK ADJ 15A 22LSON-CLIPTPS56121DQPTIC REG BUCK ADJ 15A 22LSON-CLIPBuckAdjustable374 - Immediate$8.87View Details

Evaluation Modules

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputAvailable QuantityPrice
EVAL BOARD FOR TPS56221TPS56221EVM-579EVAL BOARD FOR TPS562211 Non-Isolated Output-1 - Immediate$58.80View Details
EVAL BOARD FOR TPS56121TPS56121EVM-601EVAL BOARD FOR TPS561211 Non-Isolated Output-3 - Immediate$58.80View Details
Published: 2011-05-19