TPS3890 Precision Voltage Supervisors

Texas Instruments offers its TPS3890, low-quiescent-current, 1% accurate supervisors with programmable-delay

Texas Instruments' TPS3890 is a precision voltage supervisor with low-quiescent current that monitors system voltages as low as 1.15 V. This asserts an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3890 family uses a precision reference to achieve 1% threshold accuracy. The reset delay time can be user adjusted between 40 µs and 30 s by connecting the CT pin to an external capacitor. The TPS3890 has a very low quiescent current of 2.1 µA and is available in a small, 1.5 mm x 1.5 mm package, making the device well suited for battery-powered and space-constrained applications. The device is fully specified over a temperature range of -40°C to 125°C (TJ).

Features
  • Power-on-reset (POR) generator with adjustable delay time:
    40 µs to 30 s
  • Very low quiescent current: 2.1 µA (typical)
  • High threshold accuracy: 1% (maximum)
  • Fixed and adjustable threshold voltages:
    • Fixed thresholds for standard rails: 1.2 V to 3.3 V
    • Adjustable down to 1.15 V
  • Precision hysteresis
  • Manual reset (MR) input
  • Open-drain RESET output
  • Temperature range: -40°C to 125°C
  • Package: 1.5 mm x 1.5 mm WSON

TPS3890 Precision Voltage Supervisors

ImageManufacturer Part NumberDescriptionOperating TemperatureAvailable QuantityPriceView Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389001DSETIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)3865 - Immediate$1.98View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389012DSETIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)933 - Immediate$1.98View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389015DSETIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)130 - Immediate$1.98View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389018DSETIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)747 - Immediate$1.98View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389025DSETIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)359 - Immediate$1.98View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389030DSETIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)1082 - Immediate$1.98View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389033DSETIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)387 - Immediate$1.98View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389001DSERIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)1285 - Immediate$1.69View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389012DSERIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)3637 - Immediate$1.69View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389015DSERIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)0 - Immediate$1.49View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389018DSERIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)680 - Immediate$1.69View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389025DSERIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)0 - Immediate$1.49View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389030DSERIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)1419 - Immediate$1.69View Details
IC SUPERVISOR 1 CHANNEL 6WSONTPS389033DSERIC SUPERVISOR 1 CHANNEL 6WSON-40°C ~ 125°C (TJ)3000 - Immediate$1.69View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR TPS3890TPS3890EVM-775EVAL BOARD FOR TPS3890Power Supply Supervisor/Tracker/SequencerTPS3890-2 - Immediate$24.00View Details
Published: 2016-08-10