TPS3780 Dual Voltage Detector
Low-power, dual voltage detector in a small µSON package from Texas Instruments
Texas Instruments' TPS3780 are high-accuracy, two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering. This family offers different factory-set hysteresis options of 0.5%, 1%, 5%, or 10%.
The TPS3780 has adjustable SENSE inputs that can be configured by an external resistor divider. When the voltage at the SENSE1 or SENSE2 input goes below the falling threshold, OUT1 or OUT2 is driven low, respectively. When SENSE1 or SENSE2 rises above the rising threshold, OUT1 or OUT2 goes high, respectively.
- Two-channel detectors in small packages
- High-accuracy threshold and hysteresis: 1.0%
- Low quiescent current: 2 µA (typ)
- Adjustable detection voltage down to 1.2 V
- Temperature range: –40°C to 125°C
- Multiple hysteresis options:
- 0.5%, 1%, 5%, and 10%
- Push-pull (TPS3779) and open-drain (TPS3780) output options
- Available in µSON and SOT23 packages
TPS3780 Dual Voltage Detector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TPS3780ADRYT | IC SUPERVISOR 2 CHANNEL 6SON | 0 - Immediate | $2.11 | View Details |
![]() | ![]() | TPS3780ADBVT | IC SUPERVISOR 2 CHANNEL SOT23-6 | 659 - Immediate | $2.11 | View Details |
![]() | ![]() | TPS3780BDBVT | IC SUPERVISOR 2 CHANNEL SOT23-6 | 164 - Immediate 5060 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3780BDRYT | IC SUPERVISOR 2 CHANNEL 6SON | 743 - Immediate | $2.11 | View Details |
![]() | ![]() | TPS3780CDBVT | IC SUPERVISOR 2 CHANNEL SOT23-6 | 3842 - Immediate | $2.16 | View Details |
![]() | ![]() | TPS3780CDRYT | IC SUPERVISOR 2 CHANNEL 6SON | 483 - Immediate | $2.11 | View Details |
![]() | ![]() | TPS3780DDBVT | IC SUPERVISOR 2 CHANNEL SOT23-6 | 223 - Immediate 58750 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3780DDRYT | IC SUPERVISOR 2 CHANNEL 6SON | 500 - Immediate | $2.11 | View Details |
Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TPS3780EVM-154 | EVAL BOARD FOR TPS3780 | 0 - Immediate | $22.33 | View Details |
Associated Product (TPS3779)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TPS3779ADBVT | IC SUPERVISOR 2 CHANNEL SOT23-6 | 0 - Immediate 9500 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3779BDBVT | IC SUPERVISOR 2 CHANNEL SOT23-6 | 620 - Immediate 5350 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3779CDBVT | IC SUPERVISOR 2 CHANNEL SOT23-6 | 0 - Immediate 6000 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3779DDBVT | IC SUPERVISOR 2 CHANNEL SOT23-6 | 242 - Immediate 10250 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3779ADRYT | IC SUPERVISOR 2 CHANNEL 6SON | 120 - Immediate 105750 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3779BDRYT | IC SUPERVISOR 2 CHANNEL 6SON | 0 - Immediate 105250 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3779CDRYT | IC SUPERVISOR 2 CHANNEL 6SON | 621 - Immediate 97110 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3779DDRYT | IC SUPERVISOR 2 CHANNEL 6SON | 717 - Immediate 105250 - Marketplace | $2.11 | View Details |
![]() | ![]() | TPS3779ADRYR | IC SUPERVISOR 2 CHANNEL 6SON | 4 - Immediate | $1.80 | View Details |
![]() | ![]() | TPS3779BDBVR | IC SUPERVISOR 2 CHANNEL SOT23-6 | 0 - Immediate | $1.59 | View Details |
![]() | ![]() | TPS3779BDRYR | IC SUPERVISOR 2 CHANNEL 6SON | 0 - Immediate | $1.59 | View Details |
![]() | ![]() | TPS3779CDBVR | IC SUPERVISOR 2 CHANNEL SOT23-6 | 0 - Immediate | $1.59 | View Details |
![]() | ![]() | TPS3779DDBVR | IC SUPERVISOR 2 CHANNEL SOT23-6 | 2988 - Immediate | $1.80 | View Details |