TPS1HB16-Q1 Automotive Smart High-Side Switch

Texas Instruments' 40 V, 16 mΩ single-channel switch features an adjustable current limit

Image of Texas Instruments' TPS1HB16-Q1 Automotive Smart High-Side SwitchTexas Instruments' TPS1HB16-Q1 is a smart high-side switch that is designed for 12 V automotive systems. The device integrates robust protection and diagnostic features to ensure output port protection even during harmful events such as short circuits in automotive systems. The switch protects against faults through a reliable current limit, which is adjustable from 4.4 A to 49 A depending on the device variant. The high current limit range allows for usage in loads that require large transient currents, while the low current limit range provides improved protection for loads that do not require high peak-current.

This switch can reliably drive a wide range of load profiles. The TPS1HB16-Q1 provides a high-accuracy analog current-sense that allows for improved load diagnostics. By reporting load-current and the device temperature to a system microcontroller (MCU), the device enables predictive maintenance and load diagnostics that improve system lifetime. The TPS1HB16-Q1 is available in an HTSSOP package allowing for a reduced PCB footprint.

Features
  • AEC-Q100 qualified for automotive applications:
    • Temperature Grade 1: -40°C to +125°C
    • HBM ESD classification Level 2
    • CDM ESD classification Level C4B
    • Withstands 40 V load dump
  • Functional safety capable: documentation available to aid functional safety system design
  • Single-channel smart high-side switch with 16 mΩ RON (TJ = +25°C)
  • Improve system-level reliability through adjustable current limiting:
    • Current limit set-point: 4.4 A to 49 A
  • Provides fault indication through SNS pin: detection of open-load and short-to-battery
  • Robust integrated output protection:
    • Integrated thermal protection
    • Protection against short-to-ground and battery
    • Protection against reverse battery events including automatic switch on FET with reverse voltage
    • Automatic shutoff on loss of the battery and ground
    • Integrated output clamp to demagnetize inductive loads
    • Configurable fault handling
  • Analog sense output can be configured to accurately measure load current and device temperature
Applications
  • Automotive display modules
  • ADAS modules
  • Seat comfort modules
  • Transmission control units
  • HVAC control modules
  • Body control modules
  • Incandescent and LED lighting

TPS1HB16-Q1 Automotive Smart High-Side Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
40-V, 16-M, 1-CH AUTOMOTIVE SMARTPS1HB16BQPWPRQ140-V, 16-M, 1-CH AUTOMOTIVE SMAR5459 - Immediate$2.26View Details
40-V, 16-M, 1-CH AUTOMOTIVE SMARTPS1HB16FQPWPRQ140-V, 16-M, 1-CH AUTOMOTIVE SMAR3000 - Immediate$1.96View Details
40-V, 16-M, 1-CH AUTOMOTIVE SMARTPS1HB16AQPWPRQ140-V, 16-M, 1-CH AUTOMOTIVE SMAR3356 - Immediate$1.86View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedPrimary AttributesAvailable QuantityPriceView Details
EVAL BRD TPS1HA08-Q1 TPS2HBXX-Q1HSS-MOTHERBOARDEVMEVAL BRD TPS1HA08-Q1 TPS2HBXX-Q1Power Distribution Switch (Load Switch)--10 - Immediate$61.25View Details
Published: 2020-10-29