TPD4E001 ESD Protection Array

Texas Instruments low-capacitance 4-channel +/-15 kV ESD protection array

Image of Texas Instruments' TPD4E001 ESD Protection Array Texas Instruments' TPD4E001 is a low-capacitance ±15 kV ESD-protection diode array designed to protect sensitive electronics attached to communication lines. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. The TPD4E001 protects against ESD pulses up to ±15 kV Human-Body Model (HBM), ±8 kV Contact Discharge, and ±15 kV Air-Gap Discharge, as specified in IEC 61000-4-2. This device has a 1.5 pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra low leakage current (<1 nA max) is suitable for precision analog measurements in applications like glucose meters and heart rate monitors.

Features
  • 4-channel ESD clamp array to enhance system-level ESD protection
  • Exceeds IEC61000-4-2 (level 4) ESD protection requirements
  • ±8 kV IEC 61000-4-2 contact discharge
  • ±15 kV IEC 61000-4-2 air-gap discharge
  • 15 kV Human-Body Model (HBM)
  • 5.5 A peak pulse current (8/20 µs pulse)
  • Low 1.5 pF input capacitance
Applications
  • USB 2.0
  • Ethernet
  • FireWire™
  • Precision analog interface
  • SVGA connections

TPD4E001

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TVS DIODE 5.5VWM SOT5X3TPD4E001DRLRTVS DIODE 5.5VWM SOT5X356055 - Immediate$0.69View Details
TVS DIODE 5.5VWM 6SONTPD4E001DRSRTVS DIODE 5.5VWM 6SON4087 - Immediate
47680 - Marketplace
$0.84View Details
TVS DIODE 5.5VWM SOT23-6TPD4E001DBVRTVS DIODE 5.5VWM SOT23-69 - Immediate$0.42View Details
TVS DIODE 5.5VWM SC706TPD4E001DCKRTVS DIODE 5.5VWM SC7061466 - Immediate$0.84View Details
Published: 2013-07-02