LMV358 Low-Voltage Rail-to-Rail Output Operational Amplifier
Texas Instruments' LMV358 operational amplifier (op amp) for use in applications with size constraints
Texas Instruments' LMV358 is a single or dual low-voltage op amp with rail-to-rail output swing. This device is a cost-effective solution for applications where low-voltage operation, space-saving, and low cost are needed. This amplifier is designed specifically for low-voltage (2.7 V to 5 V) operation, and with performance specifications meeting or exceeding the LM358 device that operates from 5 V to 30 V. With package sizes down to one-half the size of the DBV (SOT-23) package, this device can be used for a variety of applications.
| Features | ||
|
|
|
| Applications | ||
|
|
LMV358 Low-Voltage, Rail-to-Rail Output Operational Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMV358IDGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 22295 - Immediate | $0.40 | View Details |
![]() | ![]() | LMV358IDDUR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 0 - Immediate 9 - Marketplace | $0.88 | View Details |
![]() | ![]() | LMV358QDDUR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LMV358QDGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 5389 - Immediate | $0.36 | View Details |
![]() | ![]() | LMV358QDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 875 - Immediate 44433 - Marketplace | $0.86 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 10 - Immediate | $25.00 | View Details |