LMK00334 Clock Buffer/Level Translator
4-output PCIe Gen1/Gen2/Gen3 clock buffer/level translator from Texas Instruments
Texas Instruments' LMK00334 is a 4-output HCSL fanout buffer intended for high-frequency, low-jitter clock/data distribution and level translation. The input clock can be selected from two universal inputs or one crystal input. The selected input clock is distributed to two banks of two HCSL outputs and one LVCMOS output. The LVCMOS output has a synchronous enable input for runt-pulse-free operation when enabled or disabled. The LMK00334 operates from a 3.3 V core supply and three independent 3.3/2.5 V output supplies.
The LMK00334 provides high performance, versatility, and power efficiency, making it ideal for replacing fixed-output buffer devices while increasing timing margin in the system.
| Features | |
|
|
LMK00334 Clock BufferLevel Translator
| Image | Manufacturer Part Number | Description | Main Purpose | Input | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMK00334RTVR | IC CLK BUF 400MHZ 1CIRC 32WQFN | PCI Express (PCIe), SATA CPU | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | 1288 - Immediate | $3.05 | View Details |
![]() | ![]() | LMK00338RTAR | IC CLK BUF 400MHZ 1CIRC 40WQFN | PCI Express (PCIe), SATA CPU | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | 1101 - Immediate | $4.22 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMK00304EVM/NOPB | EVAL BOARD FOR LMK00304 | Clock Distribution | No | LMK00304 | 10 - Immediate | $298.80 | View Details |
![]() | ![]() | LMK00308EVM/NOPB | EVAL BOARD FOR LMK00308 | Clock Distribution | No | LMK00308 | 1 - Immediate | $358.80 | View Details |