LM436xx/LM460xx SIMPLE SWITCHER® Regulators

TI's 3.5-60 V, 0.5-2 A, easy-to-use synchronous step-down voltage converters

Image of Texas Instruments' LM436xx/LM460xx SIMPLE SWITCHER® RegulatorsTexas Instruments' LM436xx/LM460xx SIMPLE SWITCHER® regulators are easy-to-use synchronous step-down DC-DC converters capable of driving up to 2 A of load current from an input voltage ranging from 3.5 to 60 V. These devices provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. An extended family is available in 0.5 A and 1 A load current options in pin-to-pin-compatible packages. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting.

Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy-to-use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short-circuit protection.

36 V SIMPLE SWITCHER Regulators

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Frequency - SwitchingAvailable QuantityPrice
IC REG BUCK ADJ 2A 16HTSSOPLM43602PWPTIC REG BUCK ADJ 2A 16HTSSOP3.5V36V200kHz ~ 2.2MHz70 - Immediate$5.74View Details
IC REG BUCK ADJ 3A 16HTSSOPLM43603PWPTIC REG BUCK ADJ 3A 16HTSSOP3.5V36V200kHz ~ 2.2MHz629 - Immediate$5.38View Details
IC REG BUCK ADJ 500MA 16HTSSOPLM43600PWPTIC REG BUCK ADJ 500MA 16HTSSOP3.5V36V200kHz ~ 2.2MHz563 - Immediate$5.05View Details
IC REG BUCK ADJ 1A 16HTSSOPLM43601PWPTIC REG BUCK ADJ 1A 16HTSSOP3.5V36V200kHz ~ 2.2MHz324 - Immediate$5.83View Details

60 V SIMPLE SWITCHER Regulators

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Frequency - SwitchingAvailable QuantityPrice
IC REG BUCK ADJ 2A 16HTSSOPLM46002PWPTIC REG BUCK ADJ 2A 16HTSSOP3.5V60V200kHz ~ 2.2MHz1043 - Immediate$5.82View Details
IC REG BUCK ADJ 2A 16HTSSOPLM46002PWPIC REG BUCK ADJ 2A 16HTSSOP3.5V60V200kHz ~ 2.2MHz158 - Immediate$5.82View Details
IC REG BUCK ADJ 500MA 16HTSSOPLM46000PWPTIC REG BUCK ADJ 500MA 16HTSSOP3.5V60V200kHz ~ 2.2MHz995 - Immediate$5.50View Details
IC REG BUCK ADJ 1A 16HTSSOPLM46001PWPTIC REG BUCK ADJ 1A 16HTSSOP3.5V60V200kHz ~ 2.2MHz1183 - Immediate$5.80View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionCurrent - OutputVoltage - InputRegulator TopologyAvailable QuantityPrice
EVAL BOARD FOR LM43603LM43603PWPEVMEVAL BOARD FOR LM436033A3.5V ~ 36VBuck1 - Immediate$61.25View Details
EVAL BOARD FOR LM46002LM46002PWPEVMEVAL BOARD FOR LM460022A3.5V ~ 60VBuck1 - Immediate$61.25View Details
Published: 2014-06-20