INA333 Instrumentation Amplifier
Micro-power (50 µA), Zerø-drift, Rail-to-Rail out instrumentation amplifier
The INA333 is the industry's lowest power zero-drift instrumentation amplifier. Featuring 75 µA quiescent current, 25 µV offset voltage, 1.8 V operation and an impressive power-to-noise ratio, the INA333 improves accuracy and stability while extending battery life in portable medical, handheld instrumentation, weigh scales and data acquisition applications.
INA333 Instrumentation Amplifier
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA333AIDGKR | IC INST AMP 1 CIRCUIT 8VSSOP | Rail-to-Rail | 0.16V/µs | 0 - Immediate | $4.68 | View Details |