INA280 High-Precision Current Sense Amp
Texas Instruments' 2.7 V to 120 V, 1.1 MHz amp is offered in a small SC-70 package
Texas Instruments' INA280 is a current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range from 2.7 V to 120 V. This device is in a highly space-efficient SC-70 package with a PCB footprint of 2.0 mm × 2.1 mm. The current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±150 µV (maximum), a small gain error of ±0.5% (maximum), and a high DC CMRR of 140 dB (typical). The INA280 is designed for DC current measurement and high-speed applications such as fast overcurrent protection with high bandwidth of 1.1 MHz (at a gain of 20 V/V) and an 85 dB AC CMRR (at 50 kHz). The INA280 operates from a single 2.7 V to 20 V supply and draws a 370 μA supply current (typical). The INA280 is available with five gain options including 20 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V. The low offset and drift enable accurate current sensing over the extended operating temperature range of -40°C to +125°C.
- Wide common-mode voltage:
- Operational voltage: 2.7 V to 120 V
- Survival voltage: -20 V to +122 V
- Excellent CMRR: 120 dB DC (minimum), 85 dB AC at 50 kHz
- High bandwidth: 1.1 MHz
- Slew rate: 2 V/µs
- Quiescent current: 370 µA
- Accuracy:
- Gain error: ±0.5% (max.), gain drift: ±20 ppm/°C (max.)
- Offset voltage: ±150 µV (max.)
- Available gains:
- INA280A1: 20 V/V
- INA280A2: 50 V/V
- INA280A3: 100 V/V
- INA280A4: 200 V/V
- INA280A5: 500 V/V
- Active antenna system mMIMO (AAS)
- Macro remote radio units (RRU)
- 48 V rack servers
- 48 V merchant networks and server power supplies
- Test and measurement
INA280 High-Precision Current Sense Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA280A4IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 447 - Immediate | $2.30 | View Details |
![]() | ![]() | INA280A3IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 2827 - Immediate | $2.30 | View Details |
![]() | ![]() | INA280A5IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 2335 - Immediate | $2.30 | View Details |
![]() | ![]() | INA280A2IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 2644 - Immediate | $2.30 | View Details |
![]() | ![]() | INA280A1IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 3504 - Immediate | $2.30 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | -3db Bandwidth | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA290EVM | EVAL BOARD FOR INA290 | Single-Ended | 2V/µs | - | 10 - Immediate | $30.00 | View Details |