ADS8528/68 Bipolar Input ADC

Texas Instruments' 8-channel, simultaneous sampling, bipolar input ADC

Image of Texas Instruments' ADS8528/68 Bipolar Input ADCTexas Instruments' ADS8528/68 contains eight low-power, 12-, 14-, or 16-bit, successive approximation register (SAR)-based analog-to-digital converters (ADCs) with true bipolar inputs. These channels are grouped in four pairs, thus allowing simultaneous high-speed signal acquisition of up to 650 kSPS.

The devices support selectable parallel or serial interface with daisy-chain capability. The programmable reference allows handling of analog input signals with amplitudes up to ±12 V. The ADS8528/68 family supports an auto-sleep mode for minimum power dissipation and has a temperature range of -40°C to +125°C.

Features
  • Family of 12-, 14-, 16-bit, pin- and software-compatible ADCs
  • Maximum data rate per channel:
    • ADS8528: 650 kSPS (PAR) or 480 kSPS (SER)
    • ADS8568: 510 kSPS (PAR) or 400 kSPS (SER)
  • Excellent AC Performance: ADS8528 / ADS8568
    • Signal-to-noise ratio: 73.9 dB / 91.5 dB
    • Total harmonic distortion: -89 dB / -94 dB
  • Programmable and buffered internal reference: 0.5 V to 2.5 V or 0.5 V to 3.0 V supports input voltage ranges of up to ±12 V
  • Selectable parallel or serial interface
Applications
  • Protection relays
  • Power quality measurement
  • Multi-axis motor control
  • Programmable logic controllers
  • Industrial data acquisition

ADS8528-68 Bipolar Input ADC

ImageManufacturer Part NumberDescriptionNumber of InputsInput TypeAvailable QuantityPrice
IC ADC 12BIT SAR 64VQFNADS8528SRGCTIC ADC 12BIT SAR 64VQFN8Single Ended742 - Immediate
1039 - Marketplace
$13.37View Details
IC ADC 16BIT SAR 64VQFNADS8568SRGCTIC ADC 16BIT SAR 64VQFN8Single Ended706 - Immediate$31.11View Details
IC ADC 12BIT SAR 64LQFPADS8528SPMIC ADC 12BIT SAR 64LQFP8Single Ended238 - Immediate$13.37View Details
IC ADC 16BIT SAR 64LQFPADS8568SPMIC ADC 16BIT SAR 64LQFP8Single Ended642 - Immediate$31.11View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Data InterfaceAvailable QuantityPriceView Details
KIT PERFORMANCE DEMO ADS8568ADS8568EVM-PDKKIT PERFORMANCE DEMO ADS856816400k, 510kSerial, Parallel2 - Immediate$359.99View Details
Published: 2013-07-02