ADC11DV200 - Dual 11-bit, Low-Power A/D Converter
TI offers its ADC11DV200, dual 11-bit, 200 MSPS low-power A/D converter with parallel LVDS/CMOS outputs
Texas Instruments' ADC11DV200 is a monolithic analog-to-digital converter capable of converting two analog input signals into 11-bit digital words at rates up to 200 Mega Samples Per Second (MSPS). The digital output mode is selectable and can be either differential LVDS or CMOS signals.
This converter uses a differential, pipelined architecture with digital error correction and an on-chip sample-and-hold circuit to minimize die size and power consumption while providing excellent dynamic performance. A unique sample-and-hold stage yields a full-power bandwidth of 900 MHz. Fabricated in core CMOS process, the ADC11DV200 may be operated from a single 1.8 V power supply. The ADC11DV200 achieves approximately 10.06 effective bits at Nyquist and consumes just 280 mW at 170 MSPS in CMOS mode and 450 mW at 200 MSPS in LVDS mode. The power consumption can be scaled down further by reducing sampling rates.
- Single 1.8 V power supply operation
- Power scaling with clock frequency
- Internal sample-and-hold
- Internal or external reference
- Power down mode
- Offset binary or 2's complement output data format
- LVDS or CMOS output signals
- 60-pin LLP package, (9 mm x 9 mm x 0.8 mm, 0.5 mm pin-pitch)
- Clock Duty Cycle Stabilizer
- IF Sampling Bandwidth > 900 MHz
- Digital Predistortion (DPD)
- Wireless Communications Infrastructure
- Medical Imaging
- Portable Instrumentation
- Digital Video
ADC11DV200
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADC11DV200CISQE/NOPB | IC ADC 11BIT 60-WQFN | 0 - Immediate | $148.97 | View Details |