M12 X-Code Cable Assemblies and Connectors

Tensility’s cable assemblies and connectors are designed for high-speed communication and harsh environment applications

Image of Tensility International Corp's M12 X-Code Cable Assemblies and ConnectorsTensility's high-performance 8-pin M12 X-Code cable assemblies and connectors are meticulously designed to thrive in the harshest environmental conditions while excelling in high-speed data transmission up to 10 Gbps. These connectors boast gold-plated contacts, UL 20387 wire with an impressive -40°C to +105°C operating temperature range, and has exceptional UV resistance. These connectors are tailored for industries such as telecommunications, industrial automation, transportation, energy, and test and measurement. These products deliver impeccable performance, ensuring that reliable connections are maintained even in the most demanding environments.

Features
  • Gold-plated contacts
  • Wide temperature range
  • CAT6AA communication guarantees data speeds of up to 10 Gbps
  • Versatile cable assemblies: plug to plug, plug to RJ45, and plug to blunt cut, with lengths ranging from 1.5 m to 10 m
  • Versatile connector options: includes PCB mount, assembly style, and molding style
Applications
  • Telecommunications
  • Factory automation
  • Surveillance systems
  • Test and measurement instruments
  • Energy management

Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M12 X-CODE 8POS RCPT PANEL MOUNT54-00388M12 X-CODE 8POS RCPT PANEL MOUNT175 - Immediate$8.98View Details
M12 X-CODE 8POS RCPT PANEL MOUNT54-00390M12 X-CODE 8POS RCPT PANEL MOUNT0 - Immediate$9.53View Details
M12 X-CODE 8POS RCPT PANEL MOUNT54-00391M12 X-CODE 8POS RCPT PANEL MOUNT628 - Immediate$15.25View Details
M12 X-CODE 8POS RCPT PANEL MOUNT54-00393M12 X-CODE 8POS RCPT PANEL MOUNT189 - Immediate$15.82View Details
M12 X-CODE 8POS RCPT MOLDING54-00394M12 X-CODE 8POS RCPT MOLDING0 - Immediate$9.68View Details
M12 X-CODE 8POS PLUG MOLDING54-00395M12 X-CODE 8POS PLUG MOLDING0 - Immediate$8.09View Details
M12 X-CODE 8POS RCPT PANEL MOUNT54-00396M12 X-CODE 8POS RCPT PANEL MOUNT95 - Immediate$9.16View Details
M12 X-CODE 8POS RCPT PANEL MOUNT54-00398M12 X-CODE 8POS RCPT PANEL MOUNT39 - Immediate$10.58View Details
M12 X-CODE 8POS RCPT FREE HANG55-00191M12 X-CODE 8POS RCPT FREE HANG0 - Immediate$15.11View Details
CONN PLUG MALE 8POS GOLD CRIMP55-00192CONN PLUG MALE 8POS GOLD CRIMP422 - Immediate$14.81View Details

M12 to Blunt Cut

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 8POS PLUG 4.92'10-03978CIRC CBL 8POS PLUG 4.92'0 - Immediate$29.55View Details
CIRC CBL 8POS PLUG 32.8'10-03981CIRC CBL 8POS PLUG 32.8'14 - Immediate$90.26View Details
CIRC CBL 8POS PLUG 9.84'10-03979CIRC CBL 8POS PLUG 9.84'223 - Immediate$39.92View Details
CIRC CBL 8POS PLUG 16.4'10-03980CIRC CBL 8POS PLUG 16.4'55 - Immediate$55.59View Details
CIRC CBL 8POS PLUG 4.92'10-03982CIRC CBL 8POS PLUG 4.92'0 - Immediate$20.75View Details
CIRC CBL 8POS PLUG 9.84'10-03983CIRC CBL 8POS PLUG 9.84'0 - Immediate$26.74View Details
CIRC CBL 8POS PLUG 16.4'10-03984CIRC CBL 8POS PLUG 16.4'0 - Immediate$36.71View Details
CIRC CBL 8POS PLUG 32.8'10-03985CIRC CBL 8POS PLUG 32.8'0 - Immediate$60.26View Details

M12 to M12

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 8POS PLUG TO PLUG 4.92'10-03986CIRC CBL 8POS PLUG TO PLUG 4.92'0 - Immediate$45.21View Details
CIRC CBL 8POS PLUG TO PLUG 9.84'10-03987CIRC CBL 8POS PLUG TO PLUG 9.84'0 - Immediate$54.45View Details
CIRC CBL 8POS PLUG TO PLUG 16.4'10-03988CIRC CBL 8POS PLUG TO PLUG 16.4'29 - Immediate$70.53View Details
CIRC CBL 8POS PLUG TO PLUG 32.8'10-03989CIRC CBL 8POS PLUG TO PLUG 32.8'16 - Immediate$104.42View Details
CIRC CBL 8POS PLUG TO PLUG 4.92'10-03990CIRC CBL 8POS PLUG TO PLUG 4.92'0 - Immediate$34.13View Details
CIRC CBL 8POS PLUG TO PLUG 9.84'10-03991CIRC CBL 8POS PLUG TO PLUG 9.84'0 - Immediate$39.25View Details
CIRC CBL 8POS PLUG TO PLUG 16.4'10-03992CIRC CBL 8POS PLUG TO PLUG 16.4'0 - Immediate$49.71View Details
CIRC CBL 8POS PLUG TO PLUG 32.8'10-03993CIRC CBL 8POS PLUG TO PLUG 32.8'0 - Immediate$72.88View Details

M12 X to RJ45 Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL ASSY CIRC 8P M TO RJ45 4.92'10-03962CBL ASSY CIRC 8P M TO RJ45 4.92'0 - Immediate$31.92View Details
CBL ASSY CIRC 8P M TO RJ45 16.4"10-03964CBL ASSY CIRC 8P M TO RJ45 16.4"70 - Immediate$56.04View Details
CBL ASSY CIRC 8P M TO RJ45 9.84'10-03963CBL ASSY CIRC 8P M TO RJ45 9.84'0 - Immediate$43.18View Details
CBL ASY CIRC 8P M TO RJ45 32.81'10-03965CBL ASY CIRC 8P M TO RJ45 32.81'15 - Immediate$89.83View Details
CBL ASSY CIRC 8P M TO RJ45 4.92'10-03966CBL ASSY CIRC 8P M TO RJ45 4.92'0 - Immediate$20.06View Details
CBL ASSY CIRC 8P M TO RJ45 9.84'10-03967CBL ASSY CIRC 8P M TO RJ45 9.84'0 - Immediate$26.72View Details
CBL ASSY CIRC 8P M TO RJ45 16.4"10-03968CBL ASSY CIRC 8P M TO RJ45 16.4"0 - Immediate$37.61View Details
CBL ASY CIRC 8P M TO RJ45 32.81'10-03969CBL ASY CIRC 8P M TO RJ45 32.81'0 - Immediate$64.52View Details

Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE CAT6A 8COND 24AWG BLK 502'30-01713CABLE CAT6A 8COND 24AWG BLK 502'0 - Immediate$746.30View Details
Published: 2023-11-09