T3DSOH Series Handheld Oscilloscopes
Teledyne LeCroy's T3DSOH series handheld oscilloscope multifunctional tool is suitable for harsh environments
The Teledyne test tools DSOH1000 and DSOH1000-ISO handheld oscilloscopes integrate oscilloscope, recorder, and multimeter functions into a convenient and portable design. Weighing only 1.7 kg (3.8 lb.), the battery-powered DSOH series can be used for field testing, automotive, R&D, and industrial maintenance.
- 100 MHz and 200 MHz bandwidth models
- Max sample rate of 1 GSa/s
- Waveform capture rates up to 100,000 wfm/s
- Vertical range of 2 mV/div to 100 V/div
- Sequence acquisition mode (up to 80,000 segments)
- History waveform record (history) function with up to 80,000 frames
- 38 automatic measurement parameters
- Supports 256-level intensity grading and color temperature display modes
- Intelligent trigger: edge, slope, pulse width, window, runt, interval, time out (dropout), pattern
- Serial bus triggering and decoding (standard) for I2C, SPI, UART, CAN, and LIN protocols
- Video trigger/HDTV
T3DSOH Series Handheld Oscilloscopes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T3DSOH1102-ISO | 100MHZ 1GS/S 2CH 12MPTS/CH HANDH | 2 - Immediate | $5,090.02 | View Details |
![]() | ![]() | T3DSOH1202-ISO | 200MHZ 1GS/S 2CH 12MPTS/CH HANDH | 2 - Immediate | $6,375.03 | View Details |
![]() | ![]() | T3DSOH1102 | 100MHZ 1GS/S 2CH 12MPTS/CH HANDH | 3 - Immediate | $2,765.02 | View Details |
![]() | ![]() | T3DSOH1202 | 200MHZ 1GS/S 2CH 12MPTS/CH HANDH | 2 - Immediate | $3,490.02 | View Details |