Frontline® X240 Wireless Wideband Analyzer

Teledyne LeCroy's wideband analyzer takes wireless protocol analysis to the next level for the maximum value

Image of Teldyne LeCroy's Frontline® X240 Wireless Wideband AnalyzerTeledyne LeCroy's Frontline X240 wireless wideband analyzer, featuring flexible technology-based licensing and exceptional portability, brings 2.4 GHz and 5 GHz ISM band analysis to every lab and every environment efficiently and affordably. Coupled with Teledyne LeCroy's wireless protocol suite software's streamlined UI and superior decoding engine, the X240 is equipped to decode Bluetooth® BR/EDR, low energy, Bluetooth dual-mode (BR/EDR and LE), 802.11, and 802.15.4 traffic for more rapid, robust, and cost-effective wireless development, testing, and troubleshooting.

With the Frontline X240 wireless wideband analyzer, Teledyne LeCroy takes wireless protocol analysis to the next level for the maximum value. With Bluetooth audio analysis, spectrum analysis, excursion mode for PC-free captures, up to 16 logic channels, and powered by USB, the Frontline X240 makes it possible to capture and decode the wireless technology being developed for troubleshooting in even the most challenging settings. The right tool for the job with the Frontline X240, as an a la carte licensing model allows the user to create the right tool for every job. Equip the X240 with any single technology (Bluetooth BR/ EDR, Bluetooth LE, Bluetooth dual-mode (BR/EDR and LE), 802.11 a/b/g/n and ac, or 802.15.4) or any combination of those technologies for a tool that is no less than exactly what is needed. CrossSync™ functionality allows users to connect multiple X240 units together to capture multiple technologies simultaneously and facilitates antenna diversity.

Features
  • Flexible configuration options available
  • Captures the technologies needed: Bluetooth BR/EDR, low energy, dual mode (BR/EDR and LE) 802.11 a/b/g/n, and ac 3x3 MIMO and 802.15.4
  • Small footprint, USB bus powered, and a car adapter (included) for exceptional mobility
  • Faster root cause analysis of audio issues with the integrated Bluetooth audio expert system
  • Manual and automatic gain controls for easy adaptations to every environment
  • Live or post-capture decryption and analysis
  • All Bluetooth profiles and protocols supported through the latest specification
  • Excursion mode allows for one-button PC-free captures
  • Spectrum analysis helps identify potential RF conflicts
  • Support for latest mesh technology
  • Wired capture via two highly user-configurable 8-channel HCI UART/logic pods
  • Capture and decode HCI SPI and UART (H4, H5, BCSP, and WCI-2)
  • 16-channel logic analyzer

Frontline® X240 Wireless Wideband Analyzer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PROTOCOL ANALYZR BT 4.0 COMP SYSFRONTLINE X240PROTOCOL ANALYZR BT 4.0 COMP SYS1 - Immediate$12,595.00View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CROSSSYNC CABLE KIT TO CONNECT 2X240 CROSSSYNC CABLECROSSSYNC CABLE KIT TO CONNECT 21 - Immediate$655.79View Details
FRONTLINE X240 ONE YEAR SW PREMIX240 1 YR PREM MAINTFRONTLINE X240 ONE YEAR SW PREMIAvailable$1,675.00View Details
FRONTLINE X240 3 YEAR SW PREMIUMX240 3 YR PREM MAINTFRONTLINE X240 3 YEAR SW PREMIUMAvailable$3,040.00View Details
FRONTLINE X240 802.11 A/B/G/N &X240 802.11 WIFI S/WFRONTLINE X240 802.11 A/B/G/N &Available$7,870.00View Details
FRONTLINE X240 BLUETOOTH LE LICEX240 BLUETOOTH LE S/WFRONTLINE X240 BLUETOOTH LE LICEAvailable$7,870.00View Details
Published: 2024-07-30