SMPM Connectors Product Extension

TE Connectivity connectors provide a reliable, high-density, high-precision, and easy-to-use connection

Image of TE Connectivity Linx's SMPM Connectors Product Extension The SMPM series from TE Connectivity (TE) is an extension of the sub-miniature push-on micro (SMPM) connector RF product line. SMPM connectors provide a micro-miniature connector interface with a frequency range of up to 65 GHz. Combining compact size and a convenient snap-on mating interface, SMPM connectors provide a reliable, high-density, high-precision, and easy-to-use connection.

The full detent and smooth bore mating systems provide varying levels of engagement and disengagement forces to suit different customer applications. The connectors are useful as a shielded interconnect for high-data-rate applications in applications where a small package size is required.

Benefits

  • Useful as a shielded interconnect for high-data-rate applications in applications where a small package size is required
  • Provides varying levels of engagement and disengagement forces to suit different customer applications
Applications
  • Antennas
  • Broadband
  • Radar
  • Satellite communications
  • Medical
  • Lab equipment
  • Automated test equipment
  • Instrumentation
  • Internet of Things (IoT) - LTE/Cat-M1 and NB-IoT
  • Cellular LTE, Wi-Fi 6/6E, and GNSS
Features
  • Multiple detent options
  • Snap-on mating
  • Blind mating
  • Up to 65 GHz operation
  • 50 Ω impedance
  • 30% smaller than SMP connectors

SMPM Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMPM CONNECTOR JACK, MALE PIN 502477154-1SMPM CONNECTOR JACK, MALE PIN 50547 - Immediate$7.80View Details
SMPM CONNECTOR PLUG, MALE PIN 502477319-1SMPM CONNECTOR PLUG, MALE PIN 50750 - Immediate$8.22View Details
SMPM CONNECTOR PLUG, MALE PIN 502477337-1SMPM CONNECTOR PLUG, MALE PIN 5053 - Immediate$9.41View Details
SMPM CONNECTOR JACK, MALE PIN 502477330-1SMPM CONNECTOR JACK, MALE PIN 508 - Immediate$8.02View Details
SMPM CONNECTOR PLUG, MALE PIN 502477320-1SMPM CONNECTOR PLUG, MALE PIN 50490 - Immediate$10.30View Details
SMPM CONNECTOR PLUG, MALE PIN 502477310-1SMPM CONNECTOR PLUG, MALE PIN 50719 - Immediate$10.97View Details
SMPM CONNECTOR JACK, MALE PIN 502477244-1SMPM CONNECTOR JACK, MALE PIN 50296 - Immediate$12.50View Details
SMPM CONNECTOR JACK, MALE PIN 502477301-1SMPM CONNECTOR JACK, MALE PIN 50474 - Immediate$13.98View Details
SMPM CONNECTOR PLUG, MALE PIN 502477357-1SMPM CONNECTOR PLUG, MALE PIN 50250 - Immediate$26.85View Details
SMPM CONNECTOR PLUG, MALE PIN 502477347-1SMPM CONNECTOR PLUG, MALE PIN 5075 - Immediate$26.97View Details
SMPM CONNECTOR PLUG, MALE PIN 502477336-1SMPM CONNECTOR PLUG, MALE PIN 50500 - Immediate$30.48View Details
SMPM CONNECTOR PLUG, MALE PIN 502477334-1SMPM CONNECTOR PLUG, MALE PIN 50500 - Immediate$30.48View Details

SMPM Adaptors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT SMPM TO SMPM2477399-1COAX ADAPT SMPM TO SMPM69 - Immediate$18.91View Details
COAX ADAPT SMPM TO SMPM2477400-1COAX ADAPT SMPM TO SMPM246 - Immediate$20.06View Details
COAX ADAPT SMPM TO SMPM2477364-1COAX ADAPT SMPM TO SMPM212 - Immediate$29.27View Details
Published: 2024-08-13