BCF Series Power Line Filters
Power line filters with threaded stud terminals from TE Connectivity Corcom
TE Connectivity (TE) introduces their BCF series power line filters with threaded stud terminals. Previously available in terminal block terminations only, the low-weight BCF series is a 3-phase Delta EMI filter with threaded terminals for easy termination to cables with ring terminals. These filters are used to reduce noise emissions typically associated with variable speed motors used in process automation equipment, elevators, and alternative energy applications. BCF series terminal block terminations are also available.
Applications
- Process automation equipment
- 3-phase inverters
- Variable speed motors
Features and Benefits
- Save space and reduce EMI noise emissions typically associated with variable speed motors
- Save time and help ease termination with threaded terminals
- Enhance design with light weight and compact filter construction
- Obtain higher power efficiency at frequencies below 100 kHz
- Ensure design flexibility by allowing wires to be terminated at a variety of angles, significantly improving the filters ability to be used in groups or confined spaces
- Help save transportation costs with a low weight product
Terminal Block Termination Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1609989-3 | LINE FILTER 30A CHASSIS MOUNT | 0 - Immediate | $299.58 | View Details |
![]() | ![]() | 1609989-6 | LINE FILTER 75A CHASSIS MOUNT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 7BCF10 | LINE FILTER 7A CHASSIS MOUNT | 4 - Immediate | $139.88 | View Details |
![]() | ![]() | 16BCF10 | LINE FILTER 16A CHASSIS MOUNT | 1 - Immediate | $168.98 | View Details |
![]() | ![]() | 1609989-5 | LINE FILTER 55A CHASSIS MOUNT | 1 - Immediate 1 - Marketplace | $302.99 | View Details |