RAST 2.5 Standard Timer Crimp Connectors

TE Connectivity crimp connectors feature lanceless contacts and a hook-and-latch design for assembly reliability

Image of TE Connectivity AMP RAST 2.5 Standard Timer Crimp Connectors TE Connectivity RAST 2.5 standard timer crimp connectors provide an easy, reliable connection with a space-saving low-profile design for a wide range of signal systems. As compared to RAST insulation displacement contact (IDC) versions, this crimp version of the RAST 2.5 connector is better suited for applications with double insulation wire or with PVC tube-encased wire because wire termination is easier when contacts are separate from the housing. The connector has additional features to support assembly reliability, including lanceless contacts that are less prone to damage or deformation and an innovative hook-and-latch design that helps secure and align the contact in the housing. Contacts are further secured by an integrated terminal position assurance (TPA) device that helps prevent terminal backout.

Benefits

  • Integrated TPA design helps ensure contacts are fully seated and cannot backout
  • Lanceless contacts help improve assembly reliability by helping to reduce the risk of contact deformation or damage
  • Innovative hook-and-latch design helps secure and align the contact in the housing
  • Low-profile design (14.5 mm) supports more space-limited applications
Applications
  • Top-loading washing machines
  • Home appliances

Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3P RAST 2.5 STANDARD TIMER2391423-33P RAST 2.5 STANDARD TIMER2761 - Immediate$0.22View Details
3P RAST 2.5 STANDARD TIMER1-2391423-33P RAST 2.5 STANDARD TIMER2560 - Immediate$0.25View Details
4P RAST 2.5 STANDARD TIMER2391423-44P RAST 2.5 STANDARD TIMER2018 - Immediate$0.28View Details
4P RAST 2.5 STANDARD TIMER1-2391423-44P RAST 2.5 STANDARD TIMER0 - Immediate$0.20View Details
5P RAST 2.5 STANDARD TIMER1-2391423-55P RAST 2.5 STANDARD TIMER0 - Immediate$0.16View Details
5P RAST 2.5 STANDARD TIMER2391423-55P RAST 2.5 STANDARD TIMER1780 - Immediate$0.38View Details
5P RAST 2.5 STANDARD TIMER2-2391423-55P RAST 2.5 STANDARD TIMER1584 - Immediate$0.41View Details
7P RAST 2.5 STANDARD TIMER2391423-77P RAST 2.5 STANDARD TIMER1300 - Immediate$0.41View Details
9P RAST 2.5 STANDARD TIMER2391423-99P RAST 2.5 STANDARD TIMER970 - Immediate$0.53View Details
3P RAST 2.5 STD TIMER (5MM PITCH2404460-33P RAST 2.5 STD TIMER (5MM PITCH1775 - Immediate$0.29View Details
5P RAST 2.5 STANDARD TIMER (PITC2404460-55P RAST 2.5 STANDARD TIMER (PITC1065 - Immediate$0.42View Details

Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RAST 2.5 STANDARD TIMER CONTACT2391430-1RAST 2.5 STANDARD TIMER CONTACT11746 - Immediate$0.22View Details
RAST 2.5 STANDARD TIMER CONTACT2391430-2RAST 2.5 STANDARD TIMER CONTACT25470 - Immediate$0.12View Details
Published: 2024-11-01