EMI-Shielding Honeycomb Ventilation Panels

TE Connectivity (TE) ventilation panels provide high EMI shielding performance in a lightweight design

Image of TE Connectivity AMP Connectors EMI-Shielding Honeycomb Ventilation Panel TE Connectivity (TE) aluminum honeycomb air ventilation panel product consists of 5052-grade aluminum honeycomb foil that is held in a rigid extruded aluminum mounting frame. The foil is formed and laminated into a series of honeycomb cells that are glued and perforated or laser welded at the join, providing a conductive path at each join. Although the foil is conductive in all directions, to enhance electromagnetic interference (EMI) performance, two pieces of honeycomb polarized at 90° to each other are recommended.

Mechanical

  • Frame vents consist of a rigid aluminum frame that holds the honeycomb foil; an EMI gasket is attached to the frame
  • Fan vents consist of an acrylonitrile-butadiene-styrene (ABS) housing that holds one layer of honeycomb foil; the vent is provided with an EMI gasket attached directly to the honeycomb foil
Electrical
  • Provides EMI shielding over an aperture while still allowing good airflow
Standards and specifications
  • 5052-grade aluminum honeycomb foil, 3.2 mm cell size
Applications
  • Electronic enclosures
  • Air conditioning units
  • Fan housings
  • EMC racks
  • Communication shelters
Benefits
  • Guides electromagnetic waves into or out of the enclosure
  • High shielding performance
  • Lightweight design
  • Good airflow

EMI-Shielding Honeycomb Ventilation Panels

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EMI FAN VENT 70MM2489075-1EMI FAN VENT 70MM0 - Immediate$33.47View Details
EMI FAN VENT 140MM2489073-1EMI FAN VENT 140MM3 - Immediate$45.54View Details
EMI FAN VENT 200MM2489074-1EMI FAN VENT 200MM8 - Immediate$58.56View Details
Published: 2025-02-07