EMI-Shielding Connector Gaskets and Jam Nut Seals
TE connector gaskets and jam nut seals provide high-performance EMI shielding and are material tested up to 40 GHz
TE Connectivity (TE) fluorosilicone nickel aluminum (FNA) and silicone nickel aluminum (SNA) connector gaskets and jam nut seals are essential for addressing radio frequency interference/electromagnetic interference (RFI/EMI) shielding challenges. These products are designed to meet demanding standards for mitigating electromagnetic interference in a variety of applications. The materials use a nickel-plated aluminum conductive filler that delivers high shielding performance and offers excellent corrosion performance with aluminum metalwork. The FNA option also provides resistance to fuels and oils. The FNA and SNA gaskets and robust jam nut seals ensure a reliable seal and superior electromagnetic compatibility. Manufactured to precise specifications, these components are essential for helping maintain the integrity and performance of sophisticated electronic systems.
- High-performance EMI shielding material tested up to 40 GHz
- Excellent corrosion performance with aluminum metalwork
- Both materials will provide an environmental seal
- Both materials offer excellent temperature range, compression set, and aging properties
- FNA option offers resistance to fuels and oils
- Cable-to-panel connector applications for demanding tasks requiring EMI shielding
- Aerospace, defense, and marine (AD&M) communications equipment
- AD&M ground vehicles
- AD&M engine control units and control equipment
- AD&M marine and control equipment
- Silicone nickel aluminum
- Fluorosilicone nickel aluminum
- Volume resistivity (max ohm-cm): 0.1
- Material shielding effectiveness: tested up to 40 GHz
- Operating temperature: -55°C to +125°C
- FNA option provides resistance to fuels and oils
FNA Connector Gaskets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 95-24011-1 | CONN G FNA 0.8MM D-SUB 9 PIN 1PK | 20 - Immediate | $6.75 | View Details |
![]() | ![]() | 95-24012-1 | CONN G FNA 0.8MM D-SUB 15 PIN 1P | 20 - Immediate | $7.19 | View Details |
![]() | ![]() | 95-24013-1 | CONN G FNA 0.8MM D-SUB 25 PIN 1P | 20 - Immediate | $8.60 | View Details |
![]() | ![]() | 93-24020-1 | CONN G FNA 38999 S2 SHELL 8 1PK | 20 - Immediate | $9.12 | View Details |
![]() | ![]() | 95-24016-1 | CONN G FNA 1.6MM D-SUB 9 PIN 1PK | 20 - Immediate | $9.27 | View Details |
![]() | ![]() | 92-24016-1 | CONN G FNA 5015 SHELL 8 1PK | 20 - Immediate | $9.53 | View Details |
![]() | ![]() | 95-24014-1 | CONN G FNA 0.8MM D-SUB 37 PIN 1P | 20 - Immediate | $9.80 | View Details |
![]() | ![]() | 95-24015-1 | CONN G FNA 0.8MM D-SUB 50 PIN 1P | 0 - Immediate | $9.80 | View Details |
SNA Connector Gaskets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 95-24001-1 | CONN G SNA 0.8MM D-SUB 9 PIN 1PK | 16 - Immediate | $5.95 | View Details |
![]() | ![]() | 95-24002-1 | CONN G SNA 0.8MM D-SUB 15 PIN 1P | 20 - Immediate | $6.28 | View Details |
![]() | ![]() | 95-24003-1 | CONN G SNA 0.8MM D-SUB 25 PIN 1P | 20 - Immediate | $7.33 | View Details |
![]() | ![]() | 95-24006-1 | CONN G SNA 1.6MM D-SUB 9 PIN 1PK | 20 - Immediate | $7.75 | View Details |
![]() | ![]() | 93-24001-1 | CONN G SNA 38999 S2 SHELL 8 1PK | 10 - Immediate | $7.81 | View Details |
![]() | ![]() | 95-24004-1 | CONN G SNA 0.8MM D-SUB 37 PIN 1P | 20 - Immediate | $8.29 | View Details |
![]() | ![]() | 95-24005-1 | CONN G SNA 0.8MM D-SUB 50 PIN 1P | 20 - Immediate | $8.29 | View Details |
![]() | ![]() | 95-24007-1 | CONN G SNA 1.6MM D-SUB 15 PIN 1P | 20 - Immediate | $8.35 | View Details |
FNA O-Rings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 98-24012-1 | O-RING FNA 38999 SHELL 6 1PK | 19 - Immediate | $11.83 | View Details |
![]() | ![]() | 98-24013-1 | O-RING FNA 38999 SHELL 8 1PK | 19 - Immediate | $13.21 | View Details |
![]() | ![]() | 98-24014-1 | O-RING FNA 38999 SHELL 9 & 10 1P | 20 - Immediate | $14.81 | View Details |
![]() | ![]() | 98-24015-1 | O-RING FNA 38999 SHELL 11 & 12 1 | 20 - Immediate | $15.78 | View Details |
![]() | ![]() | 98-24016-1 | O-RING FNA 38999 SHELL 13 & 14 1 | 17 - Immediate | $15.95 | View Details |
![]() | ![]() | 98-24017-1 | O-RING FNA 38999 SHELL 15 & 16 1 | 17 - Immediate | $16.08 | View Details |
![]() | ![]() | 98-24018-1 | O-RING FNA 38999 SHELL 17 & 18 1 | 20 - Immediate | $16.23 | View Details |
![]() | ![]() | 98-24019-1 | O-RING FNA 38999 SHELL 19 & 20 1 | 10 - Immediate | $18.27 | View Details |
SNA O-Rings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 98-24001-1 | O-RING SNA 38999 SHELL 6 1PK | 0 - Immediate | $10.56 | View Details |
![]() | ![]() | 98-24002-1 | O-RING SNA 38999 SHELL 8 1PK | 20 - Immediate | $11.51 | View Details |
![]() | ![]() | 98-24003-1 | O-RING SNA 38999 SHELL 9 & 10 1P | 20 - Immediate | $12.65 | View Details |
![]() | ![]() | 98-24004-1 | O-RING SNA 38999 SHELL 11 & 12 1 | 1 - Immediate | $15.43 | View Details |
![]() | ![]() | 98-24005-1 | O-RING SNA 38999 SHELL 13 & 14 1 | 0 - Immediate | $15.54 | View Details |
![]() | ![]() | 98-24006-1 | O-RING SNA 38999 SHELL 15 & 16 1 | 0 - Immediate | $15.64 | View Details |
![]() | ![]() | 98-24007-1 | O-RING SNA 38999 SHELL 17 & 18 1 | 18 - Immediate | $15.75 | View Details |
![]() | ![]() | 98-24008-1 | O-RING SNA 38999 SHELL 19 & 20 1 | 20 - Immediate | $17.23 | View Details |