Easy-Lock Plastic Signal Connectors (PSC)

TE Connectivity (TE) easy-locking connectors help to improve mating efficiency and reduce operating time

Image of TE Connectivity AMP Connectors Easy-Lock Plastic Signal Connector (PSC) TE Connectivity (TE) easy-locking plastic signal connectors are designed based on the easy application concept and support up to 5 A current for reliable connections in industrial applications. This solution provides standard IP67 protections, can support the machine crimping process to improve assembly efficiency, and provides virtually error-free installation and mating in the field. These connectors allow designers to carry various signals from 18 AWG to 24 AWG wire gauge connections.

Benefits
  • Improves mating efficiency and reduces operating time
  • Machine crimping supports efficiency
  • High reliability helps protect communication
  • Wide range of wire selection for customer flexibility
  • Reduces design complexity and supports consistency
  • Quick identification and virtually error-proof matching
  • Audible click for mating accuracy
Features
  • Lock latch design
  • IP67 protection
  • Gold- and tin-plated contacts optional
  • Similar panel design on 8/12 positions
  • Three different key designs
  • UL/TUV/CE qualified
  • Materials: PBT, brass
  • Electrical: 63 V/5 A (maximum
  • Standards: UL1977 and TUV61984
  • Specifications: 108-137685
Applications
  • Battery energy storage systems
  • Industrial robotics
  • Industrial machinery
  • Warehouse automation equipment

Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EASYLOCK PLASTIC SIGNAL CONN,FE,2469979-2EASYLOCK PLASTIC SIGNAL CONN,FE,936 - Immediate$2.57View Details
EASYLOCK PLASTIC SIGNAL CONN,FE,2469979-3EASYLOCK PLASTIC SIGNAL CONN,FE,994 - Immediate$2.57View Details
EASYLOCK PLASTIC SIGNAL CONN,FE,2469979-1EASYLOCK PLASTIC SIGNAL CONN,FE,789 - Immediate$2.57View Details

Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EASYLOCK PLASTIC SIGNAL CONN,M,82470002-2EASYLOCK PLASTIC SIGNAL CONN,M,8934 - Immediate$4.46View Details
EASYLOCK PLASTIC SIGNAL CONN,M,82470002-3EASYLOCK PLASTIC SIGNAL CONN,M,8994 - Immediate$4.46View Details
EASYLOCK PLASTIC SIGNAL CONN,M,82470002-1EASYLOCK PLASTIC SIGNAL CONN,M,8788 - Immediate$4.46View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SINGLE WIRE SEAL2473754-1SINGLE WIRE SEAL6250 - Immediate$0.12View Details
SINGLE WIRE SEAL2473754-2SINGLE WIRE SEAL5508 - Immediate$0.12View Details
BLIND PLUG2473754-3BLIND PLUG6814 - Immediate$0.13View Details

Female Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIA1.0 FEMALE STAMPING CONTACT,ST2210002010-031DIA1.0 FEMALE STAMPING CONTACT,S7085 - Immediate$0.26View Details
DIA1.0 FEMALE STAMPING CONTACT,ST2210002010-041DIA1.0 FEMALE STAMPING CONTACT,S6778 - Immediate$0.26View Details
DIA1.0 FEMALE STAMPING CONTACT,AT2210002010-040DIA1.0 FEMALE STAMPING CONTACT,A6025 - Immediate$0.30View Details
DIA1.0 FEMALE STAMPING CONTACT,AT2210002010-030DIA1.0 FEMALE STAMPING CONTACT,A7030 - Immediate$0.30View Details

Male Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIA1.0 MALE STAMPING CONTACT,TINT2210001010-011DIA1.0 MALE STAMPING CONTACT,TIN7155 - Immediate$0.30View Details
DIA1.0 MALE STAMPING CONTACT,TINT2210001010-001DIA1.0 MALE STAMPING CONTACT,TIN6350 - Immediate$0.30View Details
DIA1.0 MALE STAMPING CONTACT,AUT2210001010-010DIA1.0 MALE STAMPING CONTACT,AU3720 - Immediate$0.43View Details
DIA1.0 MALE STAMPING CONTACT,AUT2210001010-000DIA1.0 MALE STAMPING CONTACT,AU7630 - Immediate$0.43View Details
Published: 2024-11-25