Citec Spindle Operated Potentiometers
TE Connectivity's Citec spindle operated potentiometers offer reliable, rugged design solutions over a wide range of applications
TE Connectivity’s Citec offers a wide range of potentiometers, from single and multiturn versions with cermet or carbon elements, through to switched options with shafts in either plastic or metal.
Citec Type TW Series, 1 W, 10% Tolerance, Solder Lugs
The TW series are high-power, single-turn, wirewound potentiometers that offer low terminal resistance and excellent linearity. This high-power, wirewound potentiometer is a recent addition to the TE Connectivity range. For a rugged, high-power control potentiometer at a very attractive price, the TW series will satisfy your requirements.
| Features and Benefits | ||
|
|
|
Citec Type CP16 Series, 1/5 W, 20% Tolerance, PCB Pins
The CP16, Citec series are single-turn, carbon, rotary, linear potentiometers. The materials used in the all-plastic body and spindle construction make it an ideal component for domestic appliances and control systems, where safety is of prime importance. Specify the type CP16 potentiometers for applications, where high insulation resistance and voltage proof are key requirements. This popular, low-cost potentiometer is suitable for industrial and professional applications.
| Features and Benefits | ||
|
|
|
Citec Type 23 Series, 0.2 W and 0.4 W, 20% Tolerance, Solder Lugs
The 23, Citec series are carbon, rotary, logarithmic potentiometers with insulated shafts. The versatile design can be customized to suit your requirements. A popular range of 20 mm control potentiometers, the type 23 series can be tailored to suit more specific requirements. The potentiometers are available with printed carbon resistance element, choice of bush lengths in metal or plastic, and insulated shafts up to 50 mm in length. In addition, approved mains and low-current switches are available as standard options.
| Features and Benefits | ||
|
|
|
Citec Type 51 Series, 1/5 W, 20% Tolerance, PCB Pins
The 51, Citec series are single-turn, carbon, rotary, linear potentiometers with advanced carbon polymer element technology. The type 51 series from TE Connectivity offers a small, high-quality potentiometer system.
| Features and Benefits | ||
|
|
|
Citec Type CB10 Carbon Economy Trimmers, 0.15 W, 20% Tolerance, PCB Pins
Low price, versatility, and stable environmental characteristics are important benefits of the CB10 series trimmers. Featuring an innovative carbon resistive element printed on film in a fully enclosed package, this potentiometer style is normally chosen for a wide range of applications in industrial, professional, and consumer equipment.
| Features and Benefits | ||
|
|
|
Citec Type 23 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 23ESA103MLA50N | POT 10K OHM 0.4W CARBON LINEAR | 436 - Immediate | $5.21 | View Details |
![]() | ![]() | 23ESA103MMF50NF | POT 10K OHM 0.4W CARBON LINEAR | 162 - Immediate | $6.10 | View Details |
![]() | ![]() | 27ESA103MMF50N | POT 10K OHM 0.4W CARBON LINEAR | 464 - Immediate | $7.71 | View Details |
Citec Type 51 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1624191-8 | POT 100K OHM 1/5W CARBON LINEAR | 0 - Immediate 3355 - Marketplace | $1.11 | View Details |
![]() | ![]() | 1625895-3 | 6X30 SHAFT | 0 - Immediate 5755 - Marketplace | $1.26 | View Details |
![]() | ![]() | 1624227-6 | POT 10K OHM 1/5W CARBON LINEAR | 0 - Immediate 558 - Marketplace | $4.83 | View Details |
Citec Type CB10 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB10LH224M | TRIMMER 220K OHM 0.15W PC PIN | 0 - Immediate 2391 - Marketplace | $0.13 | View Details |
![]() | ![]() | CB10LH474M | TRIMMER 470K OHM 0.15W PC PIN | 0 - Immediate 2616 - Marketplace | $0.16 | View Details |
![]() | ![]() | CB10LV101M | TRIMMER 100 OHM 0.15W PC PIN TOP | 0 - Immediate 11828 - Marketplace | $0.16 | View Details |
Citec Type CP16 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP16DH10IP6474BF | POT 470K OHM 1/10W CARBON LOG | 0 - Immediate 521 - Marketplace | $1.88 | View Details |
![]() | ![]() | CP16SH10IP06473F | POT 47K OHM 1/5W CARBON LINEAR | 0 - Immediate 287 - Marketplace | $0.58 | View Details |
![]() | ![]() | CP16SH10IP06101F | POT 100 OHM 1/5W CARBON LINEAR | 0 - Immediate 74 - Marketplace | $1.88 | View Details |
Citec Type TW Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TW1502KA | POT 5K OHM 1W WIREWOUND LINEAR | 884 - Immediate | $14.53 | View Details |
![]() | ![]() | TW1102KA | POT 1K OHM 1W WIREWOUND LINEAR | 520 - Immediate | $14.53 | View Details |
![]() | ![]() | TW1103KA | POT 10K OHM 1W WIREWOUND LINEAR | 153 - Immediate | $14.53 | View Details |