Swept Elbow Backshells

TE Connectivity’s backshells are ideal in many aerospace and defense applications

Image of TE Connectivity's Swept Elbow Backshells TE Connectivity (TE)’s swept elbow backshells are designed with a smooth internal bore and a continuous bend radius. Available in the band termination (BT) style, these backshells offer up to 20% weight savings over traditional backshells. The swept elbow backshell can be utilized in many aerospace and defense applications where a reliable termination solution is required. Swept elbow product is available to suit a wide range of circular connectors, including MIL-DTL-38999 Series III and IV and MIL-DTL-26482 Series 2 with a range of entry sizes from 6 mm to 29 mm to suit many application cable diameters.

Features
  • Aluminum alloy material and multiple finish options
  • Overall 360° screening against EMI/RFI interference
  • BTH series meets AS85049 category 3B sealing requirements
Applications
  • Aerospace
  • Defense
  • Industrial

Benefits

  • Weight savings: up to 20% under the traditional right-angle design
  • Easy installation: simple and fast termination solutions; spin coupling nut allows for repairs
  • High-reliability solutions: backshells can provide strain relief and cable support to help prevent bending or over-flexing

Swept Elbow Backshells

ImageManufacturer Part NumberDescriptionDiameter - OutsideShell Size - InsertThread SizeAvailable QuantityPriceView Details
CONN BACKSH BAND SZ17 OLIV M25BTH3-17-12-1-B-SECONN BACKSH BAND SZ17 OLIV M251.280" (32.50mm)17M25x10 - Immediate$288.49View Details
CONN BACKSHELL BANDING SZ17 SILBTH3-17-12-1-C-SECONN BACKSHELL BANDING SZ17 SIL1.280" (32.50mm)17M25x122 - Immediate$288.49View Details
CONN BACKSHELL BANDING SZ21 SILBTH3-21-15-1-C-SECONN BACKSHELL BANDING SZ21 SIL1.457" (37.00mm)21M31x11 - Immediate$296.98View Details
CONN BACKSHELL BANDING SZ9 M12BTH3-09-04-1-B-SECONN BACKSHELL BANDING SZ9 M120.709" (18.00mm)9M12x172 - Immediate$272.69View Details
CONN BACKSHELL BANDING SZ9 SILVBTH3-09-04-1-C-SECONN BACKSHELL BANDING SZ9 SILV0.709" (18.00mm)9M12x152 - Immediate$272.69View Details
CONN BACKSH BAND SZ11 OLIV M15BTH3-11-06-1-B-SECONN BACKSH BAND SZ11 OLIV M150.827" (21.00mm)11M15x118 - Immediate$276.34View Details
CONN BACKSHELL BANDING SZ11 SILBTH3-11-06-1-C-SECONN BACKSHELL BANDING SZ11 SIL0.827" (21.00mm)11M15x113 - Immediate$276.34View Details
CONN BACKSH BAND SZ13 OLIV M18BTH3-13-08-1-B-SECONN BACKSH BAND SZ13 OLIV M180.965" (24.50mm)13M18x10 - Immediate$280.02View Details
CONN BACKSHELL BANDING SZ13 SILBTH3-13-08-1-C-SECONN BACKSHELL BANDING SZ13 SIL0.965" (24.50mm)13M18x10 - Immediate$215.08View Details
CONN BACKSH BAND SZ15 OLIV M22BTH3-15-10-1-B-SECONN BACKSH BAND SZ15 OLIV M221.142" (29.00mm)15M22x10 - Immediate$283.62View Details
CONN BACKSHELL BANDING SZ15 SILBTH3-15-10-1-C-SECONN BACKSHELL BANDING SZ15 SIL1.142" (29.00mm)15M22x10 - Immediate
23 - Marketplace
$280.38View Details
CONN BACKSHELL BANDING SZ19 OLIVBTH3-19-13-1-B-SECONN BACKSHELL BANDING SZ19 OLIV1.398" (35.50mm)19M28x10 - Immediate
20 - Marketplace
$289.57View Details
CONN BACKSHELL BANDING SZ19 SILBTH3-19-13-1-C-SECONN BACKSHELL BANDING SZ19 SIL1.398" (35.50mm)19M28x10 - Immediate
22 - Marketplace
$289.57View Details
CONN BACKSH BAND SZ21 OLIV M31BTH3-21-15-1-B-SECONN BACKSH BAND SZ21 OLIV M311.457" (37.00mm)21M31x12 - Immediate
23 - Marketplace
$285.56View Details
CONN BACKSH BAND SZ23 OLIV M34BTH3-23-17-1-B-SECONN BACKSH BAND SZ23 OLIV M341.575" (40.00mm)23M34x10 - Immediate$302.95View Details
CONN BACKSHELL BANDING SZ23 SILBTH3-23-17-1-C-SECONN BACKSHELL BANDING SZ23 SIL1.575" (40.00mm)23M34x115 - Immediate$302.95View Details
CONN BACKSH BAND SZ25 OLIV M37BTH3-25-19-1-B-SECONN BACKSH BAND SZ25 OLIV M371.713" (43.50mm)25M37x121 - Immediate
21 - Marketplace
$107.60View Details
CONN BACKSHELL BANDING SZ25 SILBTH3-25-19-1-C-SECONN BACKSHELL BANDING SZ25 SIL1.713" (43.50mm)25M37x114 - Immediate$297.09View Details
CONN BACKSH BANDING SZ8 1/2-20BTA3-08-04-1-B-SECONN BACKSH BANDING SZ8 1/2-200.614" (15.60mm)81/2-20 UNF0 - ImmediateSee Page for PricingView Details
CONN BACKSH BANDING SZ8 1/2-20BTA3-08-04-1-C-SECONN BACKSH BANDING SZ8 1/2-200.614" (15.60mm)81/2-20 UNF0 - Immediate$257.40View Details
Published: 2020-08-26