VLS-EX-H Wirewound Inductor

TDK’s power inductors are designed for automotive applications

Image of TDK VLS-EX-H Power Inductor TDK's VLS-EX-H series power inductors are magnetically-shielded wirewound inductors with a ferrite core. The core material of the VLS-EX-H series has been optimized, resulting in a higher rated current specification and lower RDC. This series has a high magnetic shield construction, which is achieved using ferrite magnetic material and is compatible with high-density mounting. VLS-EX-H inductors are AEC-Q200 compliant and are designed for use in automotive applications such as ECM, airbags, headlights, electronic power steering, meters, ABS, and more.

Features
  • Magnetically-shielded, wirewound ferrite core material
  • Large current and low RDC is achieved through optimization of the ferrite core
  • Compatible with high-density mounting
  • AEC-Q200 compliant
  • Operating temperature: -40°C to +125°C
  • Storage temperature (after the circuit board is mounted): -40°C to +125°C
Applications
  • ECM
  • Airbags
  • Headlights
  • Electronic power steering
  • Meters
  • ABS

VLS-EX-H Wirewound Inductor

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Current - Saturation (Isat)ShieldingAvailable QuantityPriceView Details
FIXED IND 1UH 6A 12 MOHM SMDVLS6045EX-1R0N-HFIXED IND 1UH 6A 12 MOHM SMD6 A12AShielded1845 - Immediate$0.41View Details
FIXED IND 10UH 3.4A 47 MOHM SMDVLS6045EX-100M-HFIXED IND 10UH 3.4A 47 MOHM SMD3.4 A3.9AShielded6573 - Immediate$0.41View Details
FIXED IND 22UH 1.9A 105 MOHM SMDVLS6045EX-220M-HFIXED IND 22UH 1.9A 105 MOHM SMD1.9 A2.4AShielded14801 - Immediate$0.41View Details
FIXED IND 47UH 1.3A 230 MOHM SMDVLS6045EX-470M-HFIXED IND 47UH 1.3A 230 MOHM SMD1.3 A1.8AShielded933 - Immediate$0.41View Details
FIXED IND 100UH 900MA 470 MOHMVLS6045EX-101M-HFIXED IND 100UH 900MA 470 MOHM900 mA1.1AShielded3000 - Immediate$0.41View Details
FIXED IND 2.2UH 5.1A 24.7 MOHMVLS6045EX-2R2N-HFIXED IND 2.2UH 5.1A 24.7 MOHM5.1 A7.5AShielded4178 - Immediate$0.41View Details
FIXED IND 4.7UH 4.2A 35.1 MOHMVLS6045EX-4R7M-HFIXED IND 4.7UH 4.2A 35.1 MOHM4.2 A5.8AShielded1687 - Immediate$0.41View Details
FIXED IND 220UH 500MA 1.495 OHMVLS6045EX-221M-HFIXED IND 220UH 500MA 1.495 OHM500 mA800mAShielded5684 - Immediate$0.41View Details
FIXED IND 1UH 5.1A 19.5 MOHM SMDVLS5045EX-1R0N-HFIXED IND 1UH 5.1A 19.5 MOHM SMD5.1 A8.9AShielded1997 - Immediate$0.37View Details
FIXED IND 2.2UH 4.7A 28.6 MOHMVLS5045EX-2R2N-HFIXED IND 2.2UH 4.7A 28.6 MOHM4.7 A6.4AShielded1843 - Immediate$0.37View Details
FIXED IND 4.7UH 3.2A 46.8 MOHMVLS5045EX-4R7M-HFIXED IND 4.7UH 3.2A 46.8 MOHM3.2 A4.4AShielded25566 - Immediate$0.37View Details
FIXED IND 10UH 2.5A 79.3 MOHMVLS5045EX-100M-HFIXED IND 10UH 2.5A 79.3 MOHM2.5 A3.1AShielded11344 - Immediate$0.37View Details
FIXED IND 22UH 1.8A 162.5 MOHMVLS5045EX-220M-HFIXED IND 22UH 1.8A 162.5 MOHM1.8 A2AShielded1816 - Immediate$0.37View Details
FIXED IND 100UH 700MA 754 MOHMVLS5045EX-101M-HFIXED IND 100UH 700MA 754 MOHM700 mA800mAShielded5534 - Immediate$0.37View Details
FIXED IND 220UH 450MA 1.365 OHMVLS5045EX-221M-HFIXED IND 220UH 450MA 1.365 OHM450 mA450mAShielded2989 - Immediate$0.37View Details
FIXED IND 47UH 1A 390 MOHM SMDVLS5045EX-470M-HFIXED IND 47UH 1A 390 MOHM SMD1 A1.3AShielded2123 - Immediate$0.37View Details
Published: 2019-01-22