SPM-HZ/HZR Series Automotive Power Inductors
TDK’s SPM-HZ/HZR series wound metal inductors are designed for automotive power circuit applications
TDK's SPM-HZ and SPM-HZR series inductors are wirewound with a metal core and designed for use in automotive power circuit applications such as car navigation and audio, electronic power steering, headlights, and others. These inductors are magnetically shielded, and the structure has an integrated molded coil, so hum noise is lower than with ferrite core adhesive coils. Compared with ferrite-wound inductors, SPM-HZ and SPM-HZR series inductors can achieve large current and low RDC and have a small size. They also feature low inductance variance in high-temperature environments with good DC superimposition characteristics.
- Wirewound inductors with metal core for automotive power circuits
- Large current, low RDC, and small size compared to ferrite-wound type inductors
- AEC-Q200 compliant
- Low inductance variance in high-temperature environments with good DC superimposition
- Operating temperature: -40°C to +125°C
- Storage temperature (after the circuit board is mounted): -40°C to +125°C
- Car navigation
- Car audio
- Electronic power steering
- Headlights
SPM-HZ Series Automotive Power Inductors
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPM5030T-R47M-HZ | FIXED IND 470NH 14A 5.94 MOHM | 14 A | Shielded | 5.94mOhm Max | 978 - Immediate | $1.49 | View Details |
![]() | ![]() | SPM5030T-R68M-HZ | FIXED IND 680NH 13.6A 7.37 MOHM | 13.6 A | Shielded | 7.37mOhm Max | 188 - Immediate | $1.49 | View Details |
![]() | ![]() | SPM5030T-1R0M-HZ | FIXED IND 1UH 10.4A 11.44 MOHM | 10.4 A | Shielded | 11.44mOhm Max | 0 - Immediate | $1.49 | View Details |
![]() | ![]() | SPM5030T-1R5M-HZ | FIXED IND 1.5UH 9.2A 16.5 MOHM | 9.2 A | Shielded | 16.5mOhm Max | 83 - Immediate | $1.49 | View Details |
![]() | ![]() | SPM5030T-2R2M-HZ | FIXED IND 2.2UH 8.5A 21.23 MOHM | 8.5 A | Shielded | 21.23mOhm Max | 492 - Immediate | $1.49 | View Details |
SPM-HZR Series Automotive Power Inductors
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPM10040T-2R2M-HZR | FIXED IND 2.2UH 13.1A 7.92 MOHM | 13.1 A | Shielded | 7.92mOhm Max | 592 - Immediate | $1.98 | View Details |
![]() | ![]() | SPM10040T-4R7M-HZR | FIXED IND 4.7UH 9.1A 15.9 MOHM | 9.1 A | Shielded | 15.9mOhm Max | 349 - Immediate | $1.98 | View Details |
![]() | ![]() | SPM10054T-220M-HZR | FIXED IND 22UH 4.5A 57 MOHM SMD | 4.5 A | Shielded | 57mOhm Max | 571 - Immediate | $2.08 | View Details |
![]() | ![]() | SPM10054T-2R5M-HZR | FIXED IND 2.5UH 13.2A 7.48 MOHM | 13.2 A | Shielded | 7.48mOhm Max | 888 - Immediate | $2.08 | View Details |
![]() | ![]() | SPM10054T-470M-HZR | FIXED IND 47UH 3.1A 121.2 MOHM | 3.1 A | Shielded | 121.2mOhm Max | 487 - Immediate | $2.08 | View Details |