CU Series Circulators and Isolators

TDK Corporation’s circulators and isolators are designed for use in signal transmitting and receiving systems

Image of TDK Corportation CU Series Circulators and IsolatorsTDK Corporation's CU series circulators and isolators are designed for use in signal transmitting and receiving systems in industrial and infrastructure applications such as mobile telephone base stations and microwave relay stations.

Circulators are 3-port devices used to route high-frequency signals in a pre-determined path. The signal entering one port is only transmitted to the next port in the rotation. Signal transmission happens in a fixed direction (clockwise or counterclockwise) and is non-reciprocal (see Figure 1). Isolators operate similarly to circulators; however, the signal flowing into the terminal connected to the termination resistor is absorbed by the resistor and virtually no signal will flow from that terminal to the next. These are ideal for isolating return signals due to PA mismatch (see Figure 2).

CU series circulators and isolators are available in a 5 mm x 5 mm surface-mount package with a wide range of frequencies for existing LTE bands as well as 5G sub-6 GHz bands.

Figures 1 and 2 - Click to Enlarge

    Image of TDK Corportation CU Series Circulators and Isolators
Features
  • Semi-customizable
  • Low insertion loss
  • Industry-standard size and pin-outs for multiband
  • Available in clockwise or counterclockwise operation
Applications
  • Base stations
  • Repeaters
  • Wireless communication systems
  • Power amplifiers
  • Macro cells
  • Small-cells
  • Pico-cells

CU Series Circulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRCULATOR, CU4S0508 SERIES, CW,CU4S0508AC-3450-00CIRCULATOR, CU4S0508 SERIES, CW,0 - Immediate$8.07View Details
CIRCULATOR, CU4S0508 SERIES, CW,CU4S0508AC-3500-00CIRCULATOR, CU4S0508 SERIES, CW,0 - Immediate$7.05View Details
CIRCULATOR, CU4S0508 SERIES, CW,CU4S0508AC-3600-00CIRCULATOR, CU4S0508 SERIES, CW,0 - Immediate$4.86View Details
CIRCULATOR, CU4S0508 SERIES, CW,CU4S0508AC-3650-00CIRCULATOR, CU4S0508 SERIES, CW,0 - Immediate$8.23View Details
CIRCULATOR, CU4S0508 SERIES, CCWCU4S0508BC-3450-00CIRCULATOR, CU4S0508 SERIES, CCW0 - Immediate$7.05View Details
CIRCULATOR, CU4S0508 SERIES, CCWCU4S0508BC-3500-00CIRCULATOR, CU4S0508 SERIES, CCW0 - Immediate$7.05View Details
CIRCULATOR, CU4S0508 SERIES, CCWCU4S0508BC-3600-00CIRCULATOR, CU4S0508 SERIES, CCW0 - Immediate$7.05View Details
CIRCULATOR, CU4S0508 SERIES, CCWCU4S0508BC-3650-00CIRCULATOR, CU4S0508 SERIES, CCW0 - Immediate$7.05View Details

CU Series Isolators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ISOLATOR, CU4S0509 SERIES, CW, 3CU4S0509AT-3700-00ISOLATOR, CU4S0509 SERIES, CW, 30 - Immediate$7.05View Details
ISOLATOR, CU4S0509 SERIES, CW, 3CU4S0509AT-3900-00ISOLATOR, CU4S0509 SERIES, CW, 30 - Immediate$8.07View Details
ISOLATOR, CU4S0509 SERIES, CCW,CU4S0509BT-3700-00ISOLATOR, CU4S0509 SERIES, CCW,0 - Immediate$7.05View Details
ISOLATOR, CU4S0509 SERIES, CCW,CU4S0509BT-3900-00ISOLATOR, CU4S0509 SERIES, CCW,0 - Immediate$7.05View Details
Published: 2020-08-27