C Series Open Mode Design MLCC

TDK’s open mode MLCCs exhibit a unique design to mitigate capacitor cracking from excessive mechanical stress

Image of TDK C Series Open Mode Design MLCCTDK open mode series MLCCs are designed with a wider gap between the terminal and the internal electrodes to help reduce the risk of short circuit in the event of capacitor cracking due to mechanical stress such as board bending. By utilizing a unique internal electrode design, the counter electrode avoids the typical crack path of board flex.

Composed of only ceramics and metals, open mode series capacitors provide extremely dependable performance, exhibiting virtually no degradation, even when subjected to temperature extremes (+125°C and +150°C temperature ranges are available). TDK’s open mode MLCCs are available in 0805, 1206, 1210, 1812, and 2220 case sizes.

Features and Benefits

  • Increased resistance to mechanical bending, temperature cycle, vibration, and electrical stresses
  • Wider distance between the end of the opposite electrode and the termination
  • Reduces the risk of short circuit failures
  • Available in X7R and X8R dielectrics
  • RoHS, WEE, and REACH compliant

Applications

  • Battery line circuits with high board flex stress resistance
  • High mechanical stress applications
  • DC-DC converters
  • Output filters

Open Mode MLCCs

ImageManufacturer Part NumberDescriptionVoltage - RatedTemperature CoefficientAvailable QuantityPrice
CAP CER 4700PF 100V X7R 0805C2012X7R2A472K085AMCAP CER 4700PF 100V X7R 0805100VX7R2036 - Immediate$0.16View Details
CAP CER 4.7UF 16V X7R 1206C3216X7R1C475M160AMCAP CER 4.7UF 16V X7R 120616VX7R0 - Immediate$0.33View Details
CAP CER 0.033UF 250V X7R 1206C3216X7R2E333K160AMCAP CER 0.033UF 250V X7R 1206250VX7R3500 - Immediate$0.31View Details
CAP CER 1UF 25V X7R 1210C3225X7R1E105K115AMCAP CER 1UF 25V X7R 121025VX7R1685 - Immediate$0.35View Details
CAP CER 3.3UF 25V X7R 1812C4532X7R1E335K160KMCAP CER 3.3UF 25V X7R 181225VX7R33 - Immediate$0.81View Details
CAP CER 6.8UF 25V X7R 2220C5750X7R1E685K160KMCAP CER 6.8UF 25V X7R 222025VX7R0 - Immediate$1.93View Details
CAP CER 3.3UF 50V X7R 2220C5750X7R1H335K230KMCAP CER 3.3UF 50V X7R 222050VX7R433 - Immediate$1.74View Details
CAP CER 0.22UF 630V X7R 2220C5750X7R2J224K230KMCAP CER 0.22UF 630V X7R 2220630VX7R7184 - Immediate$1.09View Details
Published: 2012-09-14