FBTH HL Series Ferrite Beads

TAIYO YUDEN's ferrite beads achieve improved impedance temperature characteristics

Image of TAIYO YUDEN FBTH HL Series Ferrite BeadsTAIYO YUDEN's FBTH HL series is comprised of seven AEC-Q200 Grade 1 ferrite beads. Utilizing TAIYO YUDEN’s strengths as a materials company, the FBTH HL series of high-reliability ferrite beads can support up to +150°C and achieve improved impedance temperature characteristics. This release of AEC-Q200 qualified Grade 1 ferrite beads contains EIA 0603 package size beads with impedances ranging from 30 Ω to 600 Ω at 100 MHz.

Applications
  • Automotive: powertrain, safety
  • Industrial: DC/DC converters
  • Communications: high-reliability servers
  • Radiated and conducted noise handling
  • Waveform correction
Published: 2020-04-13