MDmesh™ M9 Family 600 V to 650 V MOSFETs

STMicroelectronics MOSFETs enable increased power levels and higher power density for more compact solutions

Image of STMicroelectronics MDmesh™ M9 Family 600 V to 650 V MOSFETs STMicroelectronics silicon-based M9 technology benefits from a multi-drain manufacturing process, allowing an enhanced device structure. The resulting product has one of the lower on-resistance and reduced gate charge values among all silicon-based fast-switching superjunction power MOSFETs, making it particularly suitable for applications that require superior power density and outstanding efficiency.

Features
  • Best figure of merit (RDS(ON) x Qg) currently on the market
  • Currently industry’s best RDS(ON) for 650 V voltage range
  • Lowest Qg
  • Higher reverse diode dv/dt and MOSFET dv/dt ruggedness
Benefits
  • Higher power levels
  • Increased power density and lower conduction losses
  • High efficiency and low switching power losses
  • High switching speed
  • Increased robustness and reliability for more compact designs

MDmesh™ M9 Family 600 V to 650 V MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
N CHANNEL 650V 38MOHM TYP 55 A M
ST8L65N050DM9N CHANNEL 650V 38MOHM TYP 55 A M297 - Immediate$6.31View Details
New Product
N-CHANNEL 650V 48MOHM TYP 44 A
ST8L65N065DM9N-CHANNEL 650V 48MOHM TYP 44 A300 - Immediate$5.01View Details
New Product
N CHANNEL 600V 32MOHM TYP 62A
STWA60N035M9N CHANNEL 600V 32MOHM TYP 62A286 - Immediate$6.84View Details
N-CHANNEL 650 V, 39 MOHM TYP., 5STP65N045M9N-CHANNEL 650 V, 39 MOHM TYP., 5849 - Immediate$8.24View Details
N-CHANNEL 650 V, 128 MOHM TYP.,STP65N150M9N-CHANNEL 650 V, 128 MOHM TYP.,413 - Immediate$4.96View Details
N-CHANNEL 650 V, 132 MOHM TYP.,STD65N160M9N-CHANNEL 650 V, 132 MOHM TYP.,1331 - Immediate$3.65View Details
Updated: 2026-01-20
Published: 2023-03-09