L9963 ASSP Battery Management System

STMicroelectronics' Li-ion battery monitoring and protection chip is designed for high-reliability automotive applications

Image of STMicroelectronics L9963 ASSP Battery Management SystemSTMicroelectronics' L9963 is a Li-ion battery monitoring and protection chip for high-reliability automotive applications and energy storage systems. Up to 14 stacked battery cells can be monitored to meet the requirements of 48 V and higher voltage systems.

Features

  • AEC-Q100 qualified
  • Measures 4 to 14 cells in series, with 0 µs desynchronization delay between samples
  • Coulomb counter supporting pack overcurrent detection in both ignition on and off states
  • Fully synchronized current and voltage samples
  • 16-bit voltage measurement with max. error of ±2 mV in the 1.7 V to 4.7 V range, in whole operating temp range
  • Intelligent diagnostic routine providing automatic failure validation
  • Robust hot-plug performance
  • No Zeners needed
  • Full ISO26262 compliant, ASIL-D systems ready

L9963 ASSP Battery Management System

ImageManufacturer Part NumberDescriptionNumber of CellsFault ProtectionInterfaceAvailable QuantityPriceView Details
IC BATT MON LI-ION 4-14CL 64TQFPL9963-TRIC BATT MON LI-ION 4-14CL 64TQFP4 ~ 14Over CurrentSPI2904 - Immediate$17.68View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR L9963EVAL-L9963-MCUEVAL BOARD FOR L99630 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR L9963EVAL-L9963EVAL BOARD FOR L99630 - Immediate$175.00View Details
EVAL BOARD FOR L9963EVAL-L9963-NDSEVAL BOARD FOR L99630 - Immediate$100.67View Details
Published: 2020-04-23