AEK-AUD-D903V1 Class D Automotive Audio Amplifier Board

STMicroelectronics' evaluation board is designed for the FDA903D 1 x 45 W class D digital input automotive power amplifier

Image of STMicroelectronics AEK-AUD-D903V1 Class D Automotive Audio Amplifier BoardSTMicroelectronics' AEK-AUD-D903V1 evaluation board for the FDA903D 1 x 45 W class D digital input automotive power amplifier, with load current monitoring and wide voltage operation range, is highly suitable for typical automotive audio, infotainment, and telematic applications in conjunction with suitable automotive microcontrollers.

Features
  • With FDA903D class D automotive grade audio amp
  • Mono channel up to 45 W
  • Supports audio stream via I²S interface
  • Configurable through dedicated I²C bus
  • Dedicated DC diagnostic interrupt pin to signal faults
  • Dedicated hardware MUTE pin
  • Open load in play detection
  • Short to VCC / GND diagnostic
  • Thermal protection
  • Fast and flexible application development
  • Advanced diagnostic
  • Part of the AutoDevKit™ initiative
  • RoHS compliant

AEK-AUD-D903V1 Class D Automotive Audio Amplifier Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AMP D MONO 45W POWERSSO36FDA903D-EHTIC AMP D MONO 45W POWERSSO36183 - Immediate$5.52View Details
IC AMP D MONO 45W POWERSSO36FDA903D-EHXIC AMP D MONO 45W POWERSSO360 - Immediate$5.52View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR FDA903DAEK-AUD-D903V1EVAL BOARD FOR FDA903D1 - Immediate$76.35View Details
Published: 2021-01-25