QSFP Series Connectors, Cages, and Cable Assemblies

Stewart Connector QSFP connectors, cages, and cable assemblies feature optimized construction to minimize insertion loss and cross talk in high-density networks

Image of Stewart Connector QSFP Cages and Cable AssembliesStewart Connector QSFP-DD cages are constructed from a robust metal alloy, ensuring the secure placement of the QSFP module’s electrical and optical components. Additionally, the cage aids in thermal management, maintains signal integrity, and minimizes interference. The high-speed I/O surface mount card edge connector features 76 gold plated pins and operates at a temperature range of -40°C to +85°C, supporting aggregate data rates of 400 Gbps. The QSFP-DD passive copper cable assembly includes eight differential copper pairs, providing four data transmission channels with speeds up to 56 Gbps (PAM4) per channel. It complies with 400G Ethernet and InfiniBand enhanced data rate (EDR) standards. This 400G copper cable assembly is available in wire gauges of 30 AWG and 28 AWG and features low insertion loss and minimal cross talk.

Features
  • High-speed I/O card edge connector with 76 pins
  • Stainless-steel press-fit 1x1 cages with EMI springs (with or without heat sink)
  • Cage temperature range: -40°C to +85°C
  • 400G copper cables
  • Cable temperature range: 0°C to +70°C
  • Supports aggregate data rates of 400 Gbps
  • Optimized construction to minimize insertion loss and crosstalk
  • EEPROM provides information about the cable to the host system
  • RoHS compliant
Applications
  • Networking devices such as switches and patch panels
  • Computing devices such as servers
  • Datacenter interconnections
  • Cloud computing and artificial intelligence (AI)
  • High-density networks

QSFP Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
QSFP-DD HIGH-SPEED I/O CARD EDGE
SS-79300-003QSFP-DD HIGH-SPEED I/O CARD EDGE400 - Immediate$14.92View Details

QSFP Cages

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
QSFPDD 1X1 CAGESS-79300-001QSFPDD 1X1 CAGE0 - Immediate$6.51View Details
QSFPDD 1X1 CAGE WITH HEAT SINKSS-79300-002QSFPDD 1X1 CAGE WITH HEAT SINK287 - Immediate$14.68View Details

QSFP Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
QSFP DD CABLE ASSEMBLY 0.5MSC-QDAB005MQSFP DD CABLE ASSEMBLY 0.5M0 - Immediate$130.20View Details
QSFP DD CABLE ASSEMBLY 1.0MSC-QDAB010MQSFP DD CABLE ASSEMBLY 1.0M19 - Immediate$183.78View Details
QSFP DD CABLE ASSEMBLY 2.0MSC-QDBB020MQSFP DD CABLE ASSEMBLY 2.0M20 - Immediate$280.77View Details
Updated: 2025-12-26
Published: 2025-01-15