RNF General Purpose and Precision Metal Film Resistors

Stackpole's RNF series is an axial, leaded series of resistors

Image of Stackpole Electronics' RNF General Purpose and Precision Metal Film ResistorsStackpole's RNF series resistors are axial leaded, employing metal-film resistive technology. The RNF offers better electrical stability, better tolerance, and lower TCR than carbon film, carbon comp, ceramic comp, and metal glaze technology resistors. It also offers lower inductance and comparable precision than wirewound technology resistors.

The RNF is a good solution for almost any axial leaded resistor application with power requirements below 2 watts.

Typical Applications

  • Test equipment and instrumentation
  • Metering
  • Precision controls
  • Medical equipment
  • Lighting controls
  • Precision HVAC controls
  • Security monitoring and control
  • Small motor controls
  • Automotive controls
  • Garage door openers
  • Wireless communications infrastructure
  • Electronic scales
  • Railroad controls
  • Audio applications
  • Aerospace instrumentation
Features

  • Low electrical noise
  • Tolerances as low as 0.05%
  • TCR as low as 10 ppm / C°
  • Resistance value range from 1 ohm up to 22 Mohm
  • Power ratings from 1/8 watt up to 1/2 watt; higher power ratings available
  • Outstanding stability under a wide range of electrical and environmental stresses

RNF Series Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 10K OHM 1% 1/4W AXIALRNF14FTD10K0RES 10K OHM 1% 1/4W AXIAL0.25W, 1/4W200949 - Immediate
100000 - Factory Stock
$0.10View Details
RES 1K OHM 1% 1/4W AXIALRNF14FTD1K00RES 1K OHM 1% 1/4W AXIAL0.25W, 1/4W132234 - Immediate
30000 - Factory Stock
$0.10View Details
RES 10K OHM 0.1% 1/4W AXIALRNF14BTE10K0RES 10K OHM 0.1% 1/4W AXIAL0.25W, 1/4W15009 - Immediate
10000 - Factory Stock
$0.62View Details
RES 100 OHM 1% 1/4W AXIALRNF14FTD100RRES 100 OHM 1% 1/4W AXIAL0.25W, 1/4W191054 - Immediate$0.10View Details
RES 75 OHM 1% 1/8W AXIALRNF18FTD75R0RES 75 OHM 1% 1/8W AXIAL0.125W, 1/8W108048 - Immediate
5000 - Factory Stock
$0.10View Details
RES 2.49K OHM 1% 1/4W AXIALRNF14FTD2K49RES 2.49K OHM 1% 1/4W AXIAL0.25W, 1/4W105487 - Immediate
15000 - Factory Stock
$0.10View Details
RES 332 OHM 1% 1/4W AXIALRNF14FTD332RRES 332 OHM 1% 1/4W AXIAL0.25W, 1/4W92337 - Immediate$0.10View Details
RES 1K OHM 1% 1/8W AXIALRNF18FTD1K00RES 1K OHM 1% 1/8W AXIAL0.125W, 1/8W91905 - Immediate
60000 - Factory Stock
$0.10View Details
RES 100K OHM 1% 1/4W AXIALRNF14FTD100KRES 100K OHM 1% 1/4W AXIAL0.25W, 1/4W88937 - Immediate
30000 - Factory Stock
$0.10View Details
RES 2K OHM 1% 1/4W AXIALRNF14FTD2K00RES 2K OHM 1% 1/4W AXIAL0.25W, 1/4W76836 - Immediate
85000 - Factory Stock
$0.10View Details
RES 475 OHM 1% 1/4W AXIALRNF14FTD475RRES 475 OHM 1% 1/4W AXIAL0.25W, 1/4W68724 - Immediate
5000 - Factory Stock
$0.10View Details
RES 10 OHM 1% 1/4W AXIALRNF14FTD10R0RES 10 OHM 1% 1/4W AXIAL0.25W, 1/4W65502 - Immediate$0.10View Details
RES 20K OHM 1% 1/4W AXIALRNF14FTD20K0RES 20K OHM 1% 1/4W AXIAL0.25W, 1/4W59352 - Immediate$0.10View Details
RES 27.4K OHM 1% 1/4W AXIALRNF14FTD27K4RES 27.4K OHM 1% 1/4W AXIAL0.25W, 1/4W59323 - Immediate
20000 - Factory Stock
$0.10View Details
RES 499K OHM 1% 1/4W AXIALRNF14FTD499KRES 499K OHM 1% 1/4W AXIAL0.25W, 1/4W56531 - Immediate
5000 - Factory Stock
$0.10View Details
RES 47.5 OHM 1% 1/4W AXIALRNF14FTD47R5RES 47.5 OHM 1% 1/4W AXIAL0.25W, 1/4W56082 - Immediate
25000 - Factory Stock
$0.10View Details
RES 301 OHM 1% 1/4W AXIALRNF14FTD301RRES 301 OHM 1% 1/4W AXIAL0.25W, 1/4W55859 - Immediate
25000 - Factory Stock
$0.10View Details
RES 20 OHM 1% 1/4W AXIALRNF14FTD20R0RES 20 OHM 1% 1/4W AXIAL0.25W, 1/4W54199 - Immediate
35000 - Factory Stock
$0.10View Details
RES 1.21K OHM 1% 1/4W AXIALRNF14FTD1K21RES 1.21K OHM 1% 1/4W AXIAL0.25W, 1/4W54180 - Immediate$0.10View Details
RES 1.82K OHM 1% 1/4W AXIALRNF14FTD1K82RES 1.82K OHM 1% 1/4W AXIAL0.25W, 1/4W52666 - Immediate
10000 - Factory Stock
$0.10View Details
Published: 2013-09-04